High Performance RF/IF Amplifiers

 
  ADL5531ACPZ-R7 20 MHz to 500 MHz IF Gain Block
 
     Features
  • Fixed gain of 20 dB
  • Operation up to 500 MHz
  • Input/output internally matched to 50 Ω
  • Output IP3
    • 41 dBm at 70 MHz
    • 39 dBm at 190 MHz
  • Integrated bias control circuit
  • Output 1 dB compression: 20.6 dB at 190 MHz
  • Noise figure: 2.5 dB at 190 MHz
  • Small footprint 8-lead LFCSP
  • Single 5 V power supply
 
 


Functional Block Diagram

Pin Diagram

Symbols & Footprints

Datasheet
Product Image
Analog Devices P/N Digi-Key P/N Packaging Voltage - Supply Current - Supply Package
ADL5531ACPZ-R7 ADL5531ACPZ-R7TR-ND Tape & Reel 5 V 100mA 8-LFCSP
ADL5531ACPZ-R7CT-ND Cut Tape
ADL5531ACPZ-R7DKR-ND Digi-Reel®

  ADL5541ACPZ-R7 50 MHz to 6 GHz RF/IF Gain Block, Gain of 15 dB
 
     Features
  • Fixed gain of 15 dB
  • Operation up to 6 GHz
  • Input/output internally matched to 50 Ω
  • Integrated bias control circuit
  • Output IP3
    • 44 dBm at 500 MHz
    • 40 dBm at 900 MHz
  • Output 1 dB compression: 19.7 dBm at 900 MHz
  • Noise figure of 3.5 dB at 900 MHz
  • Single 5 V power supply
  • Small footprint 8-lead LFCSP
  • 1 kV ESD (Class 1C)
 
 


Functional Block Diagram

Pin Diagram

Symbols & Footprints

Datasheet
Product Image
Analog Devices P/N Digi-Key P/N Packaging Voltage - Supply Current - Supply Package
ADL5541ACPZ-R7 ADL5541ACPZ-R7TR-ND Tape & Reel 4.5 V ~ 5.5 V 100mA 8-LFCSP
ADL5541ACPZ-R7CT-ND Cut Tape
ADL5541ACPZ-R7DKR-ND Digi-Reel®

  ADL5542ACPZ-R7 50 MHz to 6 GHz RF/IF Gain Block, Fixed Gain of 20 dB
 
      Features
  • Fixed gain of 20 dB
  • Operation up to 6 GHz
  • Input/output internally matched to 50 Ω
  • Integrated bias control circuit
  • Output IP3
    • 46 dBm at 500 MHz
    • 40 dBm at 900 MHz
  • Output 1 dB compression: 20.6 dB at 900 MHz
  • Noise figure of 3 dB at 900 MHz
  • Single 5 V power supply
  • Small footprint 8-lead LFCSP
  • Pin compatible with 15 dB gain ADL5542
  • 1 kV ESD (Class 1C)
 
 


Functional Block Diagram

Pin Diagram

Symbols & Footprints

Datasheet
Product Image
Analog Devices P/N Digi-Key P/N Packaging Voltage - Supply Current - Supply Package
ADL5542ACPZ-R7 ADL5542ACPZ-R7TR-ND Tape & Reel 4.5 V ~ 5.5 V 100mA 8-LFCSP
ADL5542ACPZ-R7CT-ND Cut Tape
ADL5542ACPZ-R7DKR-ND Digi-Reel®

  ADL5321ARKZ-R7 2.3 GHz to 4.0 GHz RF Driver Amplifier
 
      Features
  • Operation: 2.3 GHz to 4.0 GHz
  • Gain of 14 dB at 2.6 GHz
  • OIP3 of 41 dBm at 2.6 GHz
  • P1dB of 25.7 dBm at 2.6 GHz
  • Noise figure: 4.0 dB at 2.6 GHz
  • Power supply: 5 V
  • Power supply current: 90 mA typical
  • Internal active biasing
  • Thermally efficient SOT-89 package
  • ESD rating of ±2 kV (Class 3A)
 
 


Functional Block Diagram

Pin Diagram

Symbols & Footprints

Datasheet
Product Image
Analog Devices P/N Digi-Key P/N Packaging Voltage - Supply Current - Supply Package
ADL5321ARKZ-R7 ADL5321ARKZ-R7TR-ND Tape & Reel 5 V 90mA SOT-89
ADL5321ARKZ-R7CT-ND Cut Tape
ADL5321ARKZ-R7DKR-ND Digi-Reel®