![]() |
ADXL362 MEMS Accelerometer |
|
|
|
Micropower, 3-axis, digital output MEMS accelerometer from Analog Devices |
|
The Analog Devices ADXL362 is an ultralow power, 3-axis MEMS accelerometer that consumes less than 2 μA at a 100 Hz output data rate and 270 nA when in motion triggered wake-up mode. Unlike accelerometers that use power duty cycling to achieve low power consumption, the ADXL362 does not alias input signals by undersampling; it samples the full bandwidth of the sensor at all data rates. The ADXL362 provides 12-bit output resolution, and 8-bit formatted data provides for more efficient single-byte transfers when a lower resolution is sufficient. Measurement ranges of ±2 g, ±4 g, and ±8 g are available, with a resolution of 1 mg/LSB on the ±2 g range. For applications where a noise level lower than the normal 550 μg/√Hz of the ADXL362 is desired, either of two lower noise modes (down to 175 μg/√Hz typical) can be selected at minimal increase in supply current. |
|
| Features | |
|
|
| Digi-Key P/N | Manufacturer P/N | Description | |
| ADXL362BCCZ-RL7CT-ND | ADXL362BCCZ-RL7 | IC ACCEL DIG LO PWR 3AX 16LGA | ![]() |
| ADXL362BCCZ-R2CT-ND | ADXL362BCCZ-R2 | IC ACCEL DIG LO PWR 3AX 16LGA | ![]() |
| EVAL-ADXL362Z-DB-ND | EVAL-ADXL362Z-DB | BOARD EVAL FOR ADXL362 | ![]() |
| EVAL-ADXL362Z-MLP-ND | EVAL-ADXL362Z-MLP | EVAL KIT ADXL362Z | ![]() |
| EVAL-ADXL362Z-ND | EVAL-ADXL362Z | BOARD EVALUATION FOR ADXL362 | ![]() |
| EVAL-ADXL362Z-S-ND | EVAL-ADXL362Z-S | BOARD SATELLITE FOR ADXL362 | ![]() |
| EVAL-CN0274-SDPZ-ND | EVAL-CN0274-SDPZ | BOARD EVAL ADXL362 MOTION SWITCH | ![]() |

Quick Links:








The