- Overview
- Features
- Diagrams
- Specifications
- Part Numbers
Overview
Dual VDSL/VDSL2 Line Driver with shutdown
The AD8398A comprises two high-speed voltage feedback operational amplifiers. When configured as a differential line driver, the AD8398A is an ideal choice for ADSL2+, VDSL2, and power line communications (PLC) applications. It has high output current, high bandwidth, and fast slew rate, combined with exceptional MTPR and common-mode stability. The AD8398A is available in a thermally enhanced 4 mm × 4 mm, 16-lead LFCSP.
The AD8398A incorporates power management functionality via two CMOS-compatible control pins, PD0 and PD1. These pins select one of four operating modes: full power, medium power, low power, or complete power-down. In the power-down mode, the quiescent current drops to 0.7 mA. Datasheet |
Features
Features
- Voltage feedback
- Wide output swing
18.4V p-p differential, RLOAD = 20Ω from 12V supply
- High output current
Linear output current of 450mA peak
- Low distortion
–65 dBc for Profile 8b @ 20.4 dBm –55 dBc for Profile 17a @ 14.5 dBm
- High speed
85 MHz bandwidth (AVDIFF = 5)
|
|
|
Applications
- ADSL2+/VDSL2 CO/CPE line driver
- PLC line driver
- Consumer xDSL modems
- Twisted pair line drivers
Datasheet
 |
|
Specifications
| General Specifications |
| Application |
ADSL2+,VDSL2 |
| Function |
Driver |
| –3 dB BW (MHz) |
85MHz |
| Slew Rate (V/us) |
600V/µs |
| Iout Drive (mA) |
0 |
| Distortion (dBc) |
–65dBc |
| Spectral Noise (nV/rtHz) |
4.8nV/rtHz |
| Temperature Range |
–40°C to +85°C |
| Number of Drivers/Receivers |
2/0 |
| Voltage - Supply |
12V |
| Datasheet |
|
Part Numbers
|
ADI P/N
|
Digi-Key P/N
|
Packaging
|
Package
|
Datasheet
|
|
AD8398ACPZ-R7
|
|
Tape & Reel
|
16-LFCSP
|
|
|
|
Cut Tape
|
|
|
|
|