![]() |
AD568xR, AD569xR nanoDAC+™ |
|
|
|
Quad, 12-bit or 16-bit, rail-to-rail, voltage output DACs from ADI |
|
| Analog Devices, Inc.'s AD568xR and AD569xR nanoDAC+™ are quad, 12-bit or 16-bit, rail-to-rail, voltage output DACs. The device includes a 2.5 V, 2 ppm/°C internal reference (enabled by default) and a gain select pin giving a full-scale output of 2.5 V (gain=1) or 5 V (gain=2). The device operates from a single 2.7 V to 5.5 V supply, is guaranteed monotonic by design and exhibits less than 0.1% FSR gain error and 1.5 mV offset error performance. The device is available in a 3 mm x 3 mm LFCSP and a TSSOP package. The AD568xR and AD569xR also incorporate a power-on-reset circuit and a RSTSEL pin that ensures the DAC outputs power up to zero-scale or midscale, and remain there until a valid write takes place. Each device contains a per-channel power-down feature that reduces the current consumption of the device to 4 µA at 3 V while in power-down mode. |
![]() |
| Applications | |
|
|
| Digi-Key P/N | Manufacturer P/N | Description | |
| AD5684RARUZ-ND | AD5684RARUZ | IC DAC 12BIT SPI QUAD 16TSSOP | ![]() |
| AD5684RBRUZ-ND | AD5684RBRUZ | IC DAC 12BIT SPI QUAD 16TSSOP | |
| AD5686RARUZ-ND | AD5686RARUZ | SEMICONDUCTOR OTHER | |
| AD5686RBRUZ-ND | AD5686RBRUZ | SEMICONDUCTOR OTHER | |
| AD5694RARUZ-ND | AD5694RARUZ | IC DAC 12BIT I2C/SRL 16-TSSOP | ![]() |
| AD5694RBRUZ-ND | AD5694RBRUZ | IC DAC 12BIT I2C/SRL 16-TSSOP | |
| AD5696RARUZ-ND | AD5696RARUZ | IC DAC 16BIT I2C/SRL 16-TSSOP | |
| AD5696RBRUZ-ND | AD5696RBRUZ | IC DAC 16BIT I2C/SRL 16-TSSOP | |
| Eval Boards |
| Digi-Key P/N | Manufacturer P/N | Description | |
| EVAL-AD5684RSDZ-ND | EVAL-AD5684RSDZ | BOARD EVAL FOR AD5684R | ![]() |
| EVAL-AD5686RSDZ-ND | EVAL-AD5686RSDZ | BOARD EVAL FOR AD5686R | |
| EVAL-AD5694RSDZ-ND | EVAL-AD5694RSDZ | BOARD EVAL FOR AD5694R | ![]() |
| EVAL-AD5696RSDZ-ND | EVAL-AD5696RSDZ | BOARD EVAL FOR AD5696R | |

Quick Links: