Amphenol Advanced Sensors Distributor

NTC Type MS Epoxy coated Thermistor

Amphenol Advanced Sensors' epoxy-coated thermistors have a solid-state temperature sensor with a high sensitivity to changes in temperature


Amphenol Advanced Sensors' Thermometrics epoxy-coated thermistors are a low cost, solid-state temperature sensor with a high sensitivity to changes in temperature. With a temperature accuracy of +/-1C @ 25°C, dissipation constant of 1.4 mW/C, and a time constant of 15 seconds, the MS series epoxy-coated thermistors from Amphenol Advanced Sensors are an excellent choice for a wide variety of applications.

Typical applications include sub-assembly probes used in the transportation and industrial markets - for example, exposed air temperature measurements. The benefit for sub-assembly probe use is that the unit is epoxy coated and has insulated leads, so the thermistor will be insulated from the probe as received.
Amphenol Advanced Sensors' NTC Type MS Epoxy coated Thermistor

Features
  • Low cost
  • High sensitivity to changes in temperature
  • Suitable for temp measurement, control and compensation
  • Standard resistance tolerances down to +/-2%
  • Excellent mechanical strength
  • Wide operating temperature range: -50°C to +150°C
  • Suitable for pcb and probe mountings
  • Available in a wide range of material systems
  • Epoxy coated point-matched thermistor with .254 mm nickel PTFE insulated lead wires

Digi-Key P/N Manufacturer P/N Description
KC001T-ND RL0503-1248-73-MS THERMISTOR MINI-SENS NTC 2K OHM Datasheet
KC002T-ND RL0503-2890-95-MS THERMISTOR MINI-SENS NTC 5K OHM
KC003T-ND RL0503-5820-97-MS THERMISTOR MINI-SENS NTC 10K OHM
KC004T-ND RL0503-17.56K-96-MS THERMISTOR MINI-SENS NTC 30K OHM
KC005T-ND RL0503-27.53K-120-MS THERMISTOR MINI-SENS NTC 50K OHM
KC006T-ND RL0503-55.36K-122-MS THERMISTOR MINI-SENS NTC 100KOHM