Amphenol Advanced Sensors Distributor

TC Type MA Chip Thermistors


Amphenol Advanced Sensors' Biomedical Chip Thermistors are designed for use in both intermittent and continuous patient temperature monitoring


Amphenol Advanced Sensors' TC Type MA Chip ThermistorsAmphenol Advanced Sensors' Biomedical Chip Thermistor assemblies are designed for use in applications involving both intermittent and continuous patient temperature monitoring. Repeatability and fast response are essential not only for the intermittent temperature requirements associated with oral and rectal fever measurements, but also with the continuous monitoring often necessary during induced-hypothermia and general anesthesia, or when employed in the care of infants and premature babies. Intensive care units along with recovery rooms have also adopted patient temperature as part of their vital sign monitoring procedures. Temperature monitoring for skin surface, tympanic, esophageal, Foley catheters, and biofeedback applications has also improved due to the high stability and tight interchangeable tolerances designed into each Thermometrics’ Biomedical assembly.

Although low in cost, these highly stable, precision thermochips provide the reliability, tight interchangeable tolerances, geometries, and fast response times that are often required. Thermometrics employs experienced applications engineers who welcome inquiries, whether for assistance or to help with your design requirements concerning new and existing applications.

Routine continuous patient temperature monitoring is now feasible by using the convenience of the patient’s skin site as an indicator of body temperature. The stainless steel housing used is suitable for both reusable and disposable applications, while maintaining maximum patient comfort.

Designed for use in catheter assemblies, these sensors are available with nominal resistance values of 2252, 3000, 5000, and 10,000 Ω at 77°F (25°C). Close monitoring of manufacturing processes allow Amphenol Advanced Sensors to maintain tight interchangeability tolerances with volume production.

Intermittent body temperature measurements are common practice in all phases of patient care. This assembly is ideally suited for the disposable cover oral and rectal fever thermometers in use today. It features rugged construction with tip-sensitive shaft assemblies.

Digi-Key P/N Manufacturer P/N Description  
235-1060-ND MA100GG103A THERMISTOR NTC .080"DIA 10K OHM Datasheet
MA100GG232A-ND MA100GG232A MA100 SERIES
235-1064-ND MA100BF103A THERMISTOR NTC .030"DIA 10K OHM
235-1061-ND MA100GG103B THERMISTOR NTC .080"DIA 10K OHM
MA100GG232B-ND MA100GG232B MA100 SERIES
235-1065-ND MA100BF103B THERMISTOR NTC .030"DIA 10K OHM
235-1062-ND MA100GG103C THERMISTOR NTC .080"DIA 10K OHM
235-1063-ND MA100GG232C THERMISTOR NTC .080"DIA 2252 OHM