Amphenol Advanced Sensors Distributor

NPA - MEMS Pressure Sensors

Amphenol Advanced Sensors' NPA product series is provided in a miniature size as a cost effective solution for applications that require calibrated performance


Amphenol Advanced Sensors' NPA product series is provided in a miniature size as a cost effective solution for applications that require calibrated performance. Packaged in a SOIC, 14-pin surface mount, the NPA Series is available in Gauge, Absolute, or Differential pressure ranges with either mV, amplified analog, or digital outputs. The sensor is intended for printed circuit board mounting and delivered in tape-and-reel form to simplify manufacturing handling. Datasheet Amphenol Advanced Sensors' NPA - MEMS Pressure Sensors

Benefits
  • Surface-mount, 14-pin SOIC package
  • Fast < 2 ms Response time
  • Differential, Gauge, Absolute and Low Pressure
  • 10 inch H2O to 30 PSI Full Scale
  • On-chip temperature sensor in digital mode
  • Operating temperature range of -40 to 125°C
  • Output Options:
    • Uncalibrated mV
    • Amplified Analog
    • Digital Serial (14bit)
    • Digital I2C

Applications
  • Positive airway pressure devices
  • Critical care ventilators
  • Anesthesia machines
  • First responder safety equipment
  • Blood pressure measurement
  • Sleep Apnea Equipment
  • Hospital beds
  • HVAC blower measurement
  • Variable air volume control
  • H2O heater gas flow
  • Process Control

Digi-Key P/N Manufacturer P/N Description  
235-1297-2-ND NPA-100B-015A SENSOR PRES 15PSI ABSOLUT SMD Datasheet
235-1301-2-ND NPA-300B-001G SENSOR PRES 1PSI GAUGE SMD
235-1309-2-ND NPA-500B-005G SENSOR PRES 5PSI GAUGE SMD
235-1314-2-ND NPA-500B-015D SENSOR PRES 15PSI DIFF SMD
235-1320-2-ND NPA-600B-005D SENSOR PRES 5PSI DIFF SMD
235-1322-2-ND NPA-700B-10WG SENSOR PRES 10INH2O GAUGE SMD
235-1323-2-ND NPA-700B-001G SENSOR PRES 1PSI GAUGE SMD
235-1326-2-ND NPA-700B-015A SENSOR PRES 15PSI ABSOLUT SMD
235-1327-2-ND NPA-700B-001D SENSOR PRES 1PSI DIFF SMD
View more Pressure Sensors
Available in Tape & Reel (-2-ND), Cut Tape (-1-ND), and custom Digi-Reel® (-6-ND)