AKM Semiconductor,Inc. Supplier Page

TK717xxS Series


AKM introduces the TK717xxS series LDO regulators


AKM's TK717 seriesAKM Semiconductor, Inc.'s TK717xxS is a low saturation voltage, low quiescent current LDO. The PNP power transistor is built into the device, providing an extra level of integration. The typical I/O voltage difference is 163 mV when a current of 200mA is supplied to the system. Because of the low voltage drop, the voltage source can be effectively used; this makes it very suitable for battery powered equipment.

The on/off function is built into the IC. During standby mode, the current becomes very small (pA level). In addition, the output short-circuit function works at off times. It is a unique characteristic by which the residual charge of the output side capacitor is rapidly discharged. The output voltage is available from 1.5 to 10.0 V in 0.1 V steps. The output voltage is trimmed with high accuracy, allowing the optimum voltage to be selected for the equipment.

Features Applications
  • Built-in shunt circuit of output to GND
    • High precision output voltage (±50 mV or ±1.5 )
    • Good ripple rejection ratio (80 dB at 1 kHz)
    • Built-in short circuit protection and thermal shutdown
    • Built-in on/off control (High On)
    • Built-in reverse bias over-current protection

Digi-Key P/N Manufacturer P/N Description
974-1050-2-ND TK71730SCL-G IC REG LDO 3V 200MA SOT23-6
974-1049-2-ND TK71733SCL-G IC REG LDO 3.3V 200MA SOT23-6
974-1047-2-ND TK71750SCL-G IC REG LDO 5V 0.2A SOT23-5
974-1051-2-ND TK71750SIL-G IC REG LDO 5V 0.2A SOT23-5
Available in Tape & Reel (-2-ND), Cut Tape (-1-ND), and custom Digi-Reel® (-6-ND)