3M Supplier Page

Thermal Interface Materials


3M™ thermal interface tapes, pads, and epoxies provide high thermal conductivity


Thermal Interface Materials3M thermal interface tapes, pads, and epoxies provide high thermal conductivity by focusing on the two areas that matter most: bulk conductivity and interface conductivity. They address a crucial problem with today's low-power electronic devices – the need to dissipate the sizable amounts of heat being generated.

The thermally conductive adhesive transfer tapes provide efficient thermal transfer for a wide range of applications including bonding heat sinks, heat spreaders, IC packages, power transistors, and more. These tapes combine 3M high-performance acrylic adhesive with highly conductive ceramic particles for an extremely reliable and user-friendly thermal interface. They also offer a highly conformable construction that provides excellent wet-out on surfaces.

The thermally conductive interface pads provide high levels of conductivity for the most demanding electronics applications. They also provide excellent handling and can be die-cut to fit most applications.

The thermally conductive epoxies have a range of liquid adhesives with minimal odor and superior structural strength adhesion. The adhesive flows and fills micro-spaces on surfaces and the ultra-thin bond line helps achieve low thermal impedance.

  • 5591/5591S
  • 5592/5592S
  • Buy Now

5591/5591S
3M™ Thermally Conductive Interface Pads 5591 and 5591S are designed to provide a preferential heat-transfer path between heat-generating components and heat sinks, heat spreaders, or other cooling devices.
  • The specialized silicone chemistry of interface pads 5591/5591S provides for good thermal stability of the base polymer with excellent softness of the thermal pad.
  • Interface pads 5591/5591S offer good thermal conductivity in an ultra-soft silicone polymer base.
  • Interface pads 5591/5591S have a permanent polyester film 12 μm thick on one side to provide for a non-tacky surface, increased puncture resistance, ease of handling and rework.
  • Interface pads 5591/5591S have a tacky feel. The product tack is such that a mechanical means to support the pad in a final assembly is required.

5592/5592S
3M™ Thermally Conductive Interface Pads 5592 and 5592S are designed to provide a preferential heat-transfer path between heat-generating components and heat sinks, heat spreaders, or other cooling devices.
  • The specialized silicone chemistry of interface pads 5592 and 5592S provides for good thermal stability of the base polymer with excellent softness of the thermal pad.
  • Interface pad 5592 offers good thermal conductivity in a soft silicone polymer base.
  • Interface pad 5592S has a permanent polyester film 12 μm thick on one side to provide for a non-tacky surface, increased puncture resistance, ease of handling and rework.
  • Interface pads 5592 and 5592S have a tacky feel. The product tack is such that a mechanical means to support the pad in a final assembly is required.

Buy Now
Thermal Pads
Digi-Key P/N Manufacturer P/N Description
3M9602-ND 5592 210 MM X 300 MM 1.0 MM THERM PAD 5592 210X300MM 1.0MM Datasheet
3M9598-ND 5591S 210 MM X 300 MM 1.0 MM THERM PAD 5591S 210X300MM 1.0MM Datasheet
3M9594-ND 5519 210 MM X 155 MM X 1.0 MM THERM PAD 5519 210X155MM 1.0MM Datasheet
3M9597-ND 5591S 210 MM X 300 MM 0.5 MM THERM PAD 5591S 210X300MM 0.5MM Datasheet
3M9605-ND 5595 210 MM X 300 MM 1.0 MM THERM PAD 5595 210X300MM 1.0MM Datasheet
3M9603-ND 5592 210 MM X 300 MM 1.5 MM THERM PAD 5592 210X300MM 1.5MM Datasheet
3M9599-ND 5591S 210 MM X 300 MM 1.5 MM THERM PAD 5591S 210X300MM 1.5MM Datasheet
3M9606-ND 5595 210 MM X 300 MM 1.5 MM THERM PAD 5595 210X300MM 1.5MM Datasheet
3M9604-ND 5592 210 MM X 300 MM 2.0 MM THERM PAD 5592 210X300MM 2.0MM Datasheet
3M9607-ND 5595 210 MM X 300 MM 2.0 MM THERM PAD 5595 210X300MM 2.0MM Datasheet
View More

Tape
Digi-Key P/N Manufacturer P/N Description
3M1115E-ND 1115B 8"X10" TAPE ALUM FOIL 5MIL 8"X10" COND Datasheet
3M1120C-ND 1120 X 1" TAPE FOIL .002" 1" X 36YDS Datasheet
3M1120D-ND 1120 X 6" TAPE FOIL .002" 6" X 36YDS Datasheet
3M1120E-ND 1120 9"X10" TAPE ALUM FOIL 2MIL 9"X10" COND Datasheet
3M1125C-ND 1125 X 1" TAPE COPPER FOIL 1" X 36YDS Datasheet
3M1125D-ND 1125 X 6" TAPE COPPER FOIL 6" X 36YDS Datasheet
3M1126C-ND 1126 X 1" TAPE COPPER FOIL 1" X 36YDS Datasheet
3M1126D-ND 1126 X 6" TAPE COPPER FOIL 6" X 36YDS Datasheet
3M1126E-ND 1126 8"X10" TAPE COPP FOIL 1.4MIL 8X10" COND Datasheet
3M1170C-ND 1170-1"X18YD TAPE FOIL .002" 1" X 18YDS Datasheet
View More