Surface-Mount Audio Connectors


CUI's surface-mount audio connectors are ideally suited for low-profile design requirements in consumer electronics applications

CUI Inc.’s 2.5 mm and 3.5 mm mid-mount audio connectors are ideally suited for low-profile design requirements in consumer electronics applications. Models are available in a range of configurations and are supported by easily-accessible 3-D drawings to help accelerate the design process.

Features
  • 2.5 mm and 3.5 mm audio standards
  • 2, 3, and 4 conductors
  • Ring and tip switches
  • Black, blue, green, and pink housings

2.50 mm

Manufacturer Part Number Description Available Quantity Datasheets
MJ-2523-SMT CONN AUDIO JACK MONO 2.5MM SMD 5225
SJ-2523-SMT-TR CONN AUDIO JACK 2.5MM STEREO SMD 86031
SJ-2524-SMT-TR CONN AUDIO JACK 2.5MM STEREO SMD 100793
MJ1-2510-SMT CONN AUDIO JACK MONO 2.5MM SMD 9063
SJ1-2513-SMT-TR CONN AUDIO JACK STEREO 2.5MM SMD 4778
SJ1-2514-SMT-TR CONN AUDIO JACK STEREO 2.5MM SMD 4181
SJ1-2515-SMT-TR CONN AUDIO JACK STEREO 2.5MM SMD 16857
MJ1-2533-SMT CONN JACK MONO 3PIN 2.5MM SMD 1162
SJ1-2533-SMT-TR CONN JACK STEREO 3PIN 2.5MM SMD 17633
SJ1-2534-SMT-TR CONN JACK STEREO 4PIN 2.5MM SMD 285
SJ1-2535-SMT-TR CONN JACK STEREO 5PIN 2.5MM SMD 7227
SJ1-42514-SMT-TR CONN AUDIO JACK 4COND 2.5MM SMD 4914
SJ1-42515RS-SMT-TR CONN AUDIO JACK 4COND 2.5MM SMD 988
SJ1-42516-SMT-TR CONN AUDIO JACK 4COND 2.5MM SMD 2240
SJ1-42534-SMT-TR CONN AUDIO JACK 4COND 2.5MM SMD 70638
SJ1-42535TS-SMT-TR CONN AUDIO JACK 4COND 2.5MM SMD 3952
SJ1-42536-SMT-TR CONN AUDIO JACK 4COND 2.5MM SMD 11016

3.50 mm

Manufacturer Part Number Description Available Quantity Datasheets
SJ-3501-SMT-TR CONN JACK 3.5MM R/A STEREO SMD 1618
SJ-3502-SMT-TR CONN JACK 3.5MM R/A STEREO SMD 13892
SJ-3503-SMT-TR CONN JACK 3.5MM R/A STEREO SMD 989
MJ-3523-SMT CONN AUDIO JACK MONO 3.5MM SMD 88134
SJ-3523-SMT-TR CONN AUDIO JACK 3.5MM STEREO SMD 128339
SJ-3524-SMT-TR-BE CONN JACK STEREO 4POS 3.5MM SMD 12204
SJ-3524-SMT-TR CONN AUDIO JACK 3.5MM STEREO SMD 29166
SJ-3524-SMT-TR-PI CONN JACK STEREO 4POS 3.5MM SMD 22937
SJ-43504-SMT-TR CONN JACK 3.5MM R/A 4POS MID SMD 14434
SJ-43514-SMT-TR CONN AUDIO JACK 3.5MM 4COND SMD 16618
SJ-43515TS-SMT-TR CONN AUDIO JACK 3.5MM 4COND SMD 46732
SJ-43516-SMT-TR-BE CONN AUDIO JACK 3.5MM 4COND SMD 24272
SJ-43516-SMT-TR CONN AUDIO JACK 3.5MM 4COND SMD 4684
SJ-43516-SMT-TR-GR CONN AUDIO JACK 3.5MM 4COND SMD 10818
SJ-43516-SMT-TR-PI CONN AUDIO JACK 3.5MM 4COND SMD 18124
SJ-43614-SMT-TR CONN JACK 3.5MM R/A 4POS MID SMD 0
SJ-43615TS-SMT-TR CONN JACK 3.5MM R/A 4POS MID SMD 14950
SJ-43616-SMT-TR CONN JACK 3.5MM R/A 4POS MID SMD 3627
SJ-43617-SMT-TR CONN JACK 3.5MM R/A 4POS MID SMD 4061
MJ1-3510-SMT CONN JACK MONO 3POS 3.5MM SMD 3314
SJ1-3513-SMT-TR CONN JACK STEREO 3POS 3.5MM SMD 46069
SJ1-3514-SMT-TR CONN JACK STEREO 4POS 3.5MM SMD 41948
SJ1-3515-SMT-TR-BE CONN JACK STEREO 5POS 3.5MM SMD 6790
SJ1-3515-SMT-TR CONN JACK STEREO 5POS 3.5MM SMD 84189
SJ1-3515-SMT-TR-GR CONN JACK STEREO 5POS 3.5MM SMD 22688
SJ1-3515-SMT-TR-PI CONN JACK STEREO 5POS 3.5MM SMD 19860