Powerex Version 6 DIPIPM™ and 6.1 Generation NX Series IGBTs


Powerex's version 6 DIPIPM™ and 6.1 generation NX series IGBTs simplify the design of low- and medium-power inverters for various applications

Powerex's version 6 DIPIPM™ simplifies the design of low-power inverters for residential, commercial, and industrial applications. Standard features such as analog temperature output and built-in bootstrap diodes reduce the need for peripheral components, reducing overall system costs. By using the latest low-loss IGBT (7th generation CSTBT™), the product line-up has been expanded to suit a wider-range of applications. The design effort is minimized, as version 6 DIPIPM employs the same standard external packaging previously introduced for versions 4 and 5.

The 6.1 generation NX series IGBTs greatly simplify the design of medium-power inverters for various industrial applications. Features such as an industry-standard low-profile package, best-in-class thermal impedance, and very-low-loss 6.1 generation CSTBT™ silicon facilitate a very efficient, economical and robust inverter design. The NX series lineup has been expanded to include a 600 A, 1200 V dual-module to suit a higher-power range of applications. New design effort is minimized, as the 6.1 generation NX series employs the same standard packaging and features previously introduced for the 5th- and 6th-generation NX series.

NX-Series of IGBTs Overview
Version 6 DIPIPM™ 6.1 Generation NX-Series IGBTs
  • Low-capacity industrial inverters
  • Servo/motion controls
  • Home appliances
  • Pumps
  • HVAC
  • Wind and PV inverters
  • Medical equipment
  • Power supplies
  • Motor drives
  • UPS

Version 6 DIPIPM™

Manufacturer Part Number Description Available Quantity Datasheets
PSM03S93E5-A MOD IPM 6-PAC 3A 500V DIP 37
PSM05S93E5-A MOD IPM 6-PAC 5A 500V DIP 36
PSS10S92F6-AG MOD IPM 6-PAC 10A 600V DIP 26
PSS15S92F6-AG MOD IPM 6-PAC 15A 600V DIP 32
PSS20S71F6 MOD IPM 6-PAC 20A 600V DIP 45
PSS20S92F6-AG MOD IPM 6-PAC 20A 600V DIP 22
PSS30S71F6 MOD IPM 6-PAC 30A 600V DIP 37
PSS30S92F6-AG MOD IPM 6-PAC 30A 600V DIP 35
PSS35S92F6-AG MOD IPM 6-PAC 35A 600V DIP 29
PSS50S71F6 MOD IPM 6-PAC 50A 600V DIP 22

6.1 Generation NX Series IGBTs

Manufacturer Part Number Description Available Quantity Datasheets
CM100TX-24S1 IGBT MOD NX 100A 1200V 6-PAC 11
CM150TX-24S1 IGBT MOD NX 150A 1200V 6-PAC 16
CM225DX-24S1 IGBT MOD NX 225A 1200V DUAL 26
CM300DX-24S1 IGBT MOD NX 300A 1200V DUAL 184
CM450DX-24S1 IGBT MOD NX 450A 1200V DUAL 141
CM600DX-24S1 IGBT MOD NX 600A 1200V DUAL 35