Okami™ Series Non-Isolated Point of Load DC/DC Converters


From Murata Power Solutions, Okami PoLs ideal powering the latest generation FPGAs and DSPs

Murata Power Solutions non-isolated, programmable output DOSA PoLs are designed to support a wide range of applications. Ideal for powering the latest generation of FPGAs and DSPs, Okami modules are drop-in replacements for other DOSA-compliant parts and are a competitive alternative to discrete designs.

Okami™ Series Non-Isolated Point of Load DC/DC Converters
Features
  • High load capacitance to 1000µF (OKX & OKY series)
  • Virtually no derating across rated temperature range
  • Wide input voltage range and user selectable output voltage
  • Drop-in replacement for DOSA PoL converters
  • Competitive alternative to discrete designs

OKI Series

Manufacturer Part Number Description Available Quantity Datasheets
OKI-T/3-W40N-C CONV DC/DC 3A 15W 24VIN SMD 780
OKI-78SR-3.3/1.5-W36-C CONV DC/DC 4.95W 36VIN 3.3VOUT 3523
OKI-78SR-5/1.5-W36-C CONV DC/DC 7.5W 36VIN 5VOUT 16731

OKR Series

Manufacturer Part Number Description Available Quantity Datasheets
OKR-T/3-W12-C CONV DC/DC 15W 12VIN SIP 4328
OKR-T/6-W12-C CONV DC/DC 6A 12VIN POL SIP 2847
OKR-T/10-W12-C CONV DC/DC 10A 12VIN POL SIP 6568

OKL Series

Manufacturer Part Number Description Available Quantity Datasheets
OKL-T/3-W12N-C CONV DC/DC 15W 12VIN 3AOUT SMD 1555
OKL-T/3-W5N-C CONV DC/DC 9.9W 3A 5VIN SMD 1198
OKL-T/6-W5N-C CONV DC/DC 19.8W 6A 5VIN SMD 2969
OKL-T/6-W12N-C CONV DC/DC 30W 6A 12VIN SMD 2647
OKLF-T/25-W12N-C DC/DC CONVERTER 0.6-3.3V 91W 384
OKL-T/12-W5P-C DC/DC CONVERTER 0.6-3.63V 44W 497
OKL-T/12-W5N-C DC/DC CONVERTER 0.6-3.63V 44W 446
OKL2-T/12-W5N-C DC/DC CONVERTER 0.6-3.63V 44W 499
OKL-T/20-W5P-C DC/DC CONVERTER 0.6-3.63V 73W 74
OKL2-T/20-W5P-C DC/DC CONVERTER 0.6-3.63V 73W 150
OKL-T/20-W5N-C DC/DC CONVERTER 0.6-3.63V 73W 359
OKL2-T/20-W5N-C DC/DC CONVERTER 0.6-3.63V 73W 400
OKL2-T/12-W12P2-C DC/DC CONVERTER 0.69-5.5V 66W 454
OKL2-T/12-W12N2-C DC/DC CONVERTER 0.69-5.5V 66W 242
OKL2-T/20-W12P2-C DC/DC CONVERTER 0.69-5.5V 110W 797
OKL2-T/20-W12N2-C DC/DC CONVERTER 0.69-5.5V 110W 1800

OKY Series

Manufacturer Part Number Description Available Quantity Datasheets
OKY-T/3-D12N-C CONV DC/DC 15W 12VIN 3AOUT 4403
OKY-T/5-D12N-C CONV DC/DC 25W 12VIN 5AOUT 31
OKY-T/3-W5P-C CONV DC/DC 10.9W 5VIN 3AOUT SMD 2465
OKY-T/5-W5N-C CONV DC/DC 18W 5VIN 5AOUT SMD 1327
OKY-T/5-W5P-C CONV DC/DC 18W 5VIN 5AOUT SMD 3700
OKY-T/16-D12N-C CONV DC/DC 80W 12VIN 16AOUT SMD 374

OKX Series

Manufacturer Part Number Description Available Quantity Datasheets
OKX-T/10-D12P-C CONVERT DC/DC SIP 50W 0.75-5.5V 216
OKX-T/10-D12N-C CONVERT DC/DC SIP 50W 0.75-5.5V 534
OKX-T/16-D12P-C CONVERT DC/DC SIP 80W 0.75-5.5V 131
OKX-T/16-D12N-C CONVERT DC/DC SIP 80W 0.75-5.5V 573
OKX2-T/16-D12N-C CONVERT DC/DC SIP 80W 0.75-5.5V 100
OKX-T/16-W5N-C CONV DC/DC SIP 52.8W .75-3.6VOUT 1057
OKX-T/5-W5N-C DC-DC CONVRT 0.7525-3.6V 5A 5SIP 254