International Rectifier 100 V FastIRFET™ For Telecom Power Supply Applications


International Rectifiers IRFH7185TRPbF 100 V FastIRFET™ power MOSFET delivers benchmark performance for DC-DC power supplies used in telecom applications

The IRFH7185TRPbF 100 V FastIRFET™ power MOSFET delivers benchmark performance for DC-DC power supplies used in telecom applications. The part is packaged in a PQFN 5x6 and offers the industry’s lowest RDS(on)*Qg figure of merit. It utilizes IR’s new 100 V FastIRFET™ process to deliver benchmark performance in power supply applications. The IRFH7185 is the first part in the family; TO-220, D2-PAK and more PQFN will follow later in 2014.


Features
  • Designed and qualified for industrial applications
  • Ultra low RDS(on)
  • Ultra low Qg; best in industry
  • High current carrying capability
  • Robust avalanche ruggedness
Applications
  • Primary switch for high frequency 48 V/60 V telecom DC-DC power supplies
  • Secondary side synchronous rectifier
  • Hot swap and active O-Ring

FastIRFET™

Manufacturer Part Number Description Available Quantity Datasheets
IRFH7185TRPBF MOSFET N CH 100V 19A 8QFN 6936