ECP225 Series


XP Power introduces their ECP225 series compact low-profile AC-DC power supply

XP Power announces the ECP225 series of highly-efficient, low-profile AC-DC power supplies. Delivering up to 150 W by convection cooling alone, the units deliver a maximum of 225 W when a forced air flow of only 10 CFM is applied. With a typical efficiency of 94% and a no-load power consumption of less than 0.5 W, the series helps engineers ensure their end products comply with the latest energy efficiency standards.

With a very-low profile of just 25.4 mm (1.0 inch) and a footprint measuring just 63.5 x 127 mm (2.5 x 5.0 inches), these ultra-compact power supplies occupy significantly less volume than similar rated power units on the market.

Five single-output models are available within the series, providing all the popular nominal output voltages from + 12 to + 48 VDC. A trim function permits a +/- 5% adjustment from stated output in order to compensate for load losses or special application requirements. In addition a + 12 VDC/0.5 A fan output is provided across the range.

Meeting the IT equipment safety specifications of UL/IEC/EN 60950-1 and the latest stringent 3rd edition medical safety standards ANSI/AAMI IS 60601-1 and IEC/EN60601-1, the ECP225 series is suitable for use in a wide range of information technology, industrial, and medical equipment. The units also comply with the internationally-recognized EMC standards EN55011 and EN55022 Class B specifications for conducted noise and Class A limits for radiated emissions.

The ECP225 accommodates most operating temperature environments from -20 to + 70° C, with no derating until +50° C.

IEC 60601 3rd Edition Medical Safeties
Features and Benefits
  • Low 1" profile with 2.5" x 5"
  • 150/225 W convection / forced - cooled
  • High efficiency - up to 95%
  • Medical and ITE approvals
  • Built-in fan supply
  • <0.5 W no load input power
  • 3 year warranty

ECP Series

Manufacturer Part Number Description Available Quantity Datasheets
ECP225PS12 AC/DC CONVERTER 12V 150W 66
ECP225PS15 AC/DC CONVERTER 15V 150W 95
ECP225PS24 AC/DC CONVERTER 24V 150W 33
ECP225PS28 AC/DC CONVERTER 28V 150W 12
ECP225PS48 AC/DC CONVERTER 48V 150W 67