Crouzet Sealed Snap Switches


Crouzet's sealed snap switches offer many varieties of IP-rated switches for high-dust and -water exposed applications

Crouzet Switches offers many varieties of IP-rated switches for high-dust and -water exposed applications. Intended for harsh-environment applications, Crouzet offers an entire family of reliable microswitches, (sealing levels from IP40 to IP66/IP67/IP69K, double-break, low-and high-temperature, magnetic blow-out), and are able to meet harsh-application needs such as door locking systems, automatic step and barriers, switch machines, braking systems, emergency stop, master controllers, and auxiliary contacts for circuit breakers.
View More Sealed Snap Switches

Crouzet Sealed Snap Switches

Manufacturer Part Number Description Available Quantity Datasheets
83876102 SWITCH ROLL PLNG W/2M CABLE 120V 2
831810C2.BL SLDSW 6A SLDR79253326 165
83123005 SLDSW 5A 2.0M FLTPB 106
831860CFD0.0 SWITCH SNAP SPDT 6A 250V WIRE 0
83733310 LMTSW 2.0M THRDED BRL PSHBTN 22
83872102 EB THRDRLR SIDXIT 2.0M CABLE 0
83873102 EB SIDRTY SIDXIT 2.0M CABLE 10
83881102 WB RLRPLNGR SIDXIT 2.0M CABLE 0
831690CR.5.0 SLDSW 10A 0.5M NONE 4