ZXTR2005K, ZXTR2008K Series


Diodes Incorporated's ZXTR2000 series offers high-voltage linear regulator transistors

Diodes Incorporated introduces space-saving package options for its ZXTR2000 series of high-voltage linear regulator transistors designed for 48 V circuits in networking, telecom, and Power-over-Ethernet (PoE) equipment. By monolithically integrating several discrete components into the ultra-low-profile PowerDI®5 and the higher power dissipation TO252 (DPAK) packaging, the regulator transistors offer designers the opportunity to increase power density in 48 V DC primary-side and fan control applications. Able to operate where standard linear regulators cannot, the high-voltage ZXTR2005K, ZXTR2008K, and ZXTR2012K (TO252), and the ZXTR2005P5, ZXTR2008P5, and ZXTR2012P5 (PowerDI5) produce fixed voltages of 5 V, 8 V, and 12 V, respectively, from nominal 48 V inputs.

Features
  • Series linear regulator using emitter-follower stage
  • Input voltage = 10 to 100 V
  • Output voltage = 5 V ± 10%
  • Fully integrated into a TO252 package
  • Totally lead-free and fully RoHS compliant
  • Halogen and antimony-free “Green” device
  • Qualified to AEC-Q101 standards for high reliability
Applications

Supply voltage regulation in:

  • Networking
  • Telecom
  • Power-over-Ethernet (PoE)

ZXTR2005K, ZXTR2008K Series

Manufacturer Part Number Description Available Quantity Datasheets
ZXTR2005K-13 IC REG LDO 5V 50MA TO252 3314
ZXTR2008K-13 IC REG LDO 8.2V 55MA TO252 1274