Z4GP2 Series Low Profile Flat Chip Bridge Rectifiers


Low power loss and high efficiency and is capable of handling high currents

Comchip’s Z4GP2 series bridge rectifiers diode have a forward current of 2.0 A and reverse voltage of 600 V, 800 V, or 1000 V. The surface-mount ABS/Z4 package is leadless, low profile, and ideal for high-speed surface-mount processes. It is 14% thinner than a traditional ABS package and a direct drop-in to ABS land pattern. The Z4GP2 series features low power loss and high efficiency and is capable of handling high currents. The parts are REACH and RoHS compliant and halogen- and lead-free. Inside the ABS/Z4 package (5.8 x 5.3 x 1.2 mm) is a 2 A Glass Passivated Rectifier Chip (GPRC) that offers stable and low reverse current to reduce thermal drift. The GPRC has a wide operating junction temperature range of -55 to +175°C, and with the high thermal-performance package, makes the Z4GP2 bridge rectifiers more efficient than standard 2 A bridge rectifiers. The ABS/Z4 package meets UL 94V-0 flammability classification. The terminals are matte-tin plated and solderable per MIL-STD-750, method 2026. High-temperature soldering guaranteed: 250°C/10 seconds.


Features and Benefits
  • Designed for high-speed SMT
  • Flat chip design
  • Low-profile/leadless package
  • Low power loss/high efficiency
  • High current capability
  • Glass passivated rectifier chip (GPRC)
  • High thermal-performance package
Applications
  • Communication Equipment
  • LED Lighting
  • AC/DC power supplies
  • DC/DC converters

Bridge Rectifiers Diode

Manufacturer Part Number Description Available Quantity Datasheets
Z4GP206-HF RECT BRIDGE GP 600V 2A ABSZ4 2871
Z4GP208-HF RECT BRIDGE GP 800V 2A ABSZ4 6877
Z4GP210-HF RECT BRIDGE GP 1000V 2A ABSZ4 5730