XP Power IA Series


XP Power offers the IA series of 1 W isolated DC/DC converters

XP Power’s IA series low-power isolated DC/DC converters are available in industry-standard SIP and DIP mounting options with dual outputs.

With a size as small as 19.3 x 6.1 x 10.2 mm (0.76 x 0.24 x .40 inches), these converters occupy very little PCB space and allow designers to reduce the size of their end products. The standard pin-out configurations make the units an ideal low-cost drop-in replacement part, without any need for PCB redesign. The IA series provides a 1,000 VDC input-to-output isolation for a period of up to 1 minute.

Features and Benefits
  • Input voltages covering the nominal values of 3.3, 5, 12, 24 or 48 VDC +/- 10% are available.
  • Dual outputs provide +/-3.3, +/-5, +/-9, +/-12, +/-15 or +/- 24 VDC
  • Operates on full power from -40°C to + 85°C without derating and are able to operate in most environments without the need for additional heat sinking or forced airflow
  • With an MTBF in excess of 1 million hours, these are an extremely-reliable product that will help ensure extended lifetime in the customer’s end products

3.3 V input

Manufacturer Part Number Description Available Quantity Datasheets
IA0305D DC/DC CONVERTER +/-5V 1W 18
IA0305S DC/DC CONVERTER +/-5V 1W 45

5 V input

Manufacturer Part Number Description Available Quantity Datasheets
IA0503D DC/DC CONVERTER +/-3.3V 1W 25
IA0503S DC/DC CONVERTER +/-3.3V 1W 18
IA0505D DC/DC CONVERTER +/-5V 1W 105
IA0505S DC/DC CONVERTER +/-5V 1W 89
IA0509D DC/DC CONVERTER +/-9V 1W 137
IA0509S DC/DC CONVERTER +/-9V 1W 50
IA0512D DC/DC CONVERTER +/-12V 1W 185
IA0512S DC/DC CONVERTER +/-12V 1W 177
IA0515D DC/DC CONVERTER +/-15V 1W 51
IA0515S DC/DC CONVERTER +/-15V 1W 57
IA0524D DC/DC CONVERTER +/-24V 1W 19
IA0524S DC/DC CONVERTER +/-24V 1W 10

12 V input

Manufacturer Part Number Description Available Quantity Datasheets
IA1203D DC/DC CONVERTER +/-3.3V 1W 12
IA1203S DC/DC CONVERTER +/-3.3V 1W 11
IA1205D DC/DC CONVERTER +/-5V 1W 21
IA1205S DC/DC CONVERTER +/-5V 1W 121
IA1209S DC/DC CONVERTER +/-9V 1W 102
IA1212D DC/DC CONVERTER +/-12V 1W 588
IA1212S DC/DC CONVERTER +/-12V 1W 72
IA1215D DC/DC CONVERTER +/-15V 1W 23
IA1215S DC/DC CONVERTER +/-15V 1W 71
IA1224D DC/DC CONVERTER +/-24V 1W 30
IA1224S DC/DC CONVERTER +/-24V 1W 21

24 V input

Manufacturer Part Number Description Available Quantity Datasheets
IA2403D DC/DC CONVERTER +/-3.3V 1W 25
IA2403S DC/DC CONVERTER +/-3.3V 1W 17
IA2405D DC/DC CONVERTER +/-5V 1W 40
IA2405S DC/DC CONVERTER +/-5V 1W 111
IA2409D DC/DC CONVERTER +/-9V 1W 25
IA2409S DC/DC CONVERTER +/-9V 1W 158
IA2412D DC/DC CONVERTER +/-12V 1W 95
IA2412S DC/DC CONVERTER +/-12V 1W 0
IA2415D DC/DC CONVERTER +/-15V 1W 44
IA2415S DC/DC CONVERTER +/-15V 1W 126
IA2424S DC/DC CONVERTER +/-24V 1W 20

48 V input

Manufacturer Part Number Description Available Quantity Datasheets
IA4803D DC/DC CONVERTER +/-3.3V 1W 25
IA4803S DC/DC CONVERTER +/-3.3V 1W 25
IA4805D DC/DC CONVERTER +/-5V 1W 25
IA4809D DC/DC CONVERTER +/-9V 1W 25
IA4809S DC/DC CONVERTER +/-9V 1W 25
IA4812D DC/DC CONVERTER +/-12V 1W 25
IA4815D DC/DC CONVERTER +/-15V 1W 25
IA4815S DC/DC CONVERTER +/-15V 1W 21
IA4824D DC/DC CONVERTER +/-24V 1W 25
IA4824S DC/DC CONVERTER +/-24V 1W 11