XC6504 Series Small Voltage Regulators


Torex offers a 0.6 μA ultra-low power consumption small voltage regulator (CL capacitor-less)

Most LDOs require that an output capacitor CL be connected to the output pin to stabilize the output voltage. This is because the output capacitance CL is used for phase-compensation and if there is no CL, the IC becomes unable to perform phase-compensation, and abnormal oscillation occurs in the output. For this reason, it is common practice to connect a capacitor exclusively for the LDO near the LDO output pin.

However, the XC6504 series has an internal phase-compensation circuit that makes it possible to obtain a stable output voltage without CL. The operation is also stable if an output capacitance is temporarily connected, and even in cases where a bypass capacitor is connected to an IC on the load side, the XC6504 series can be used without any limitations due to the capacitor.

Features
  • Supply current: 0.6 μA
  • Input voltage range: 1.4 V ~ 6.0 V
  • Output voltage range: 1.1 V ~ 5.0 V (0.1 V increments)
  • Output accuracy: ±0.02 V at VOUT<2.0 V ±1% at VOUT≧2.0 V
  • Temperature stability: ±50 ppm/°C
  • Maximum output current: 150 mA
  • Low on-resistance: 3.3 Ω at VOUT = 3.0 V
  • Standby current: 0.01 μA
  • Protection current: current limiter
  • Short circuit protection

Applications
  • Mobile equipment
  • Wireless LAN
  • Modules

XC6504

Manufacturer Part Number Description Available Quantity Datasheets
XC6504A301MR-G IC REG LDO 3V 0.15A SOT25 1883
XC6504A281MR-G IC REG LDO 2.8V 0.15A SOT25 2587
XC6504A151MR-G IC REG LDO 1.5V 0.15A SOT25 5661
XC6504A121MR-G IC REG LDO 1.2V 0.15A SOT25 5951