X-2 Dual BNC Jacks


Provides significant space saving efficiencies in combination with the superior stability

Bomar Interconnect Products' X-2 dual BNC metal body jacks for RF, video, and broadcast transmission are engineered to provide significant space-saving efficiencies. The superior stability of these panel-grounded X-2 BNC connectors makes them ideally suited for employment on high-density PCBs in a broad range of high-performance RF applications. Notably, the metal body X-2 offers the utmost in strength and shielding, and it is capable of providing 100% full shielding when employed with its optional metal back cover. The device is additionally configured with the same "quick connect" characteristics and PCB board mount locking posts as the Bomar's standard BNC devices to ensure one of the industry's fastest, easiest, and most reliable connections. Boasting a low VSWR to 500 MHz, Bomar's new connector meets or exceeds all the broadcast connector sector's mechanical, electrical, and environmental standards.

The X-2 is provided with an impedance of either 50 Ω or 75 Ω, and is offered vertical or right-angel stacked configurations for optimum design flexibility. Moreover, the jacks can be ganged together for enhanced installation efficiencies. These connectors can be mounted to PCBs used in professional video, broadcast video switching, security video, medical equipment, radio frequency patch panels, test equipment, and lab instrumentation.

Made of nickel-plated zinc with gold-plated contacts, the metal body X-2 features a gray insulating cover. The cover facilitates customer-applied identification marking when required.

Shadow™ HBC Series High Definition 75ohm Connectors X-2 Series Dual BNC Connector

X-2 Dual BNC Jacks

Manufacturer Part Number Description Available Quantity Datasheets
364A2595 CONN BNC JACK R/A 50 OHM PCB 1564
364A2795 CONN BNC JACK R/A 75 OHM PCB 985
364M2595 CONN BNC JACK R/A 50 OHM PCB 1306
364M2795 CONN BNC JACK R/A 75 OHM PCB 3303