Ultra-Thin Lens LED Modules


NMB offers ultra-thin lens LED modules with quality optical and light characteristics

NMB introduces an LED module with an ultra-thin lens that provides quality optical benefits and superior light characteristics. The ultra-thin Fresnel lens technology offers high performance of uniformity and color quality. The lens, with a 1 mm thickness, provides a platform for low-profile lighting design, ideal for applications where downlight, track head, and spotlight applications are desired. These modules are perfect for commercial and retail applications, where low-cost and high-durability is required.

Features
  • Ultra-thin optical lenses for low-profile designs
  • High performance of uniformity and color quality
  • Available in 12, 25, and 55 degree beams, supporting four color temperatures
  • 93% efficiency and RoHS certified
  • Rated lifetime of 40,000
Applications
  • Downlighting
  • Track head lighting
  • Spotlighting
  • Decorative lighting

Fresnel Lens LED Module

Ultra-Thin Lens LED Modules

Manufacturer Part Number Description Available Quantity Datasheets
UL64064-L07 LED MODULE 12DEG BEAM 3000K 68
UL64064-L08 LED MODULE 25DEG BEAM 3000K 75
UL64064-L09 LED MODULE 55DEG BEAM 3000K 73
UL64064-L10 LED MODULE 12DEG BEAM 2700K 74
UL64064-L11 LED MODULE 25DEG BEAM 2700K 74
UL64064-L12 LED MODULE 55DEG BEAM 2700K 74