TPSMB Series TVS Diode 600 W AECQ Qualified


Littelfuse's TPSMB series 600 W, AECQ-qualified TVS diode

Littelfuse offers the TPSMB series transient voltage suppression (TVS) diode. It provides secondary protection of sensitive automotive and other electronics from transients induced by load dump and other transient voltage events. The TPSMB series complies with the automotive electronics council's Q101 stress test qualification for automotive-grade discrete semiconductors (AEC-Q101 qualified). It's ideal for protecting I/O interfaces, VCC bus and other vulnerable circuits used in automotive applications.


Transient Voltage Suppression (TVS) Diodes
Features and Benefits
  • 600 W Pppm (peak pulse power) dissipation rating (10 × 1000 μs waveform)
  • AEC-Q101 qualified
  • SMB package (DO 214AA)
  • Both uni and bi-directional polarity devices offer 11 V to 77 V standoff voltage range
  • Complies with IEC 61000-4-2 and IEC 610000-4-4 standards
Applications
  • Power dissipation rating for automotive applications
  • Automotive-grade products are well-suited for high-reliability applications
  • Standard package and compact footprint allow quick and easy layout
  • Wide standoff voltage range
  • Helps designers meet global regulatory standards

TPSMB Series

Manufacturer Part Number Description Available Quantity Datasheets
TPSMB13A TVS DIODE 11.1VWM 18.2VC SMB AEQ 2983
TPSMB13CA TVS DIODE 11.1VWM 18.2VC SMB AEQ 2908
TPSMB15A TVS DIODE 12.8VWM 21.2VC SMB AEQ 2750
TPSMB15CA TVS DIODE 12.8VWM 21.2VC SMB AEQ 3018
TPSMB16A TVS DIODE 13.6VWM 22.5VC SMB AEQ 1975
TPSMB16CA TVS DIODE 13.6VWM 22.5VC SMB AEQ 2778
TPSMB18A TVS DIODE 15.3VWM 25.5VC SMB AEQ 2945
TPSMB18CA TVS DIODE 15.3VWM 25.5VC SMB AEQ 4990
TPSMB20A TVS DIODE 17.1VWM 27.7VC SMB AEQ 2190
TPSMB20CA TVS DIODE 17.1VWM 27.7VC SMB AEQ 2905
TPSMB22A TVS DIODE 18.8VWM 30.6VC SMB AEQ 2965
TPSMB22CA TVS DIODE 18.8VWM 30.6VC SMB AEQ 2761
TPSMB24A TVS DIODE 20.5VWM 33.2VC SMB AEQ 2875
TPSMB24CA TVS DIODE 20.5VWM 33.2VC SMB AEQ 2595
TPSMB27A TVS DIODE 23.1VWM 37.5VC SMB AEQ 2855
TPSMB27CA TVS DIODE 23.1VWM 37.5VC SMB AEQ 1900
TPSMB30A TVS DIODE 25.6VWM 41.4VC SMB AEQ 2766
TPSMB30CA TVS DIODE 25.6VWM 41.4VC SMB AEQ 3770
TPSMB33A TVS DIODE 28.2VWM 45.7VC SMB AEQ 5186
TPSMB33CA TVS DIODE 28.2VWM 45.7VC SMB AEQ 80
TPSMB36A TVS DIODE 30.8VWM 49.9VC SMB AEQ 2596
TPSMB36CA TVS DIODE 30.8VWM 49.9VC SMB AEQ 1562
TPSMB39A TVS DIODE 33.3VWM 53.9VC SMB AEQ 2865
TPSMB39CA TVS DIODE 33.3VWM 53.9VC SMB AEQ 2539
TPSMB43A TVS DIODE 36.8VWM 59.3VC SMB AEQ 7575
TPSMB43CA TVS DIODE 36.8VWM 59.3VC SMB AEQ 7598
TPSMB47A TVS DIODE 40.2VWM 64.8VC SMB AEQ 3000
TPSMB47CA TVS DIODE 40.2VWM 64.8VC SMB AEQ 2572
TPSMB51A TVS DIODE 43.6VWM 70.1VC SMB AEQ 2975
TPSMB51CA TVS DIODE 43.6VWM 70.1VC SMB AEQ 2775
TPSMB56A TVS DIODE 47.8VWM 77.0VC SMB AEQ 3000
TPSMB56CA TVS DIODE 47.8VWM 77.0VC SMB AEQ 3980
TPSMB62A TVS DIODE 53.0VWM 85.0VC SMB AEQ 3000
TPSMB62CA TVS DIODE 53.0VWM 85.0VC SMB AEQ 3000
TPSMB68A TVS DIODE 58.1VWM 92.0VC SMB AEQ 3000
TPSMB68CA TVS DIODE 58.1VWM 92.0VC SMB AEQ 2895
TPSMB75A TVS DIODE 64.1VWM 103VC SMB AEQ 2997
TPSMB75CA TVS DIODE 64.1VWM 103VC SMB AEQ 2775
TPSMB82A TVS DIODE 70.1VWM 113VC SMB AEQ 3000
TPSMB82CA TVS DIODE 70.1VWM 113VC SMB AEQ 3000
TPSMB91A TVS DIODE 77.8VWM 125VC SMB AEQ 2978
TPSMB91CA TVS DIODE 77.8VWM 125VC SMB AEQ 2999