TPS54122 Switcher + Low-Noise LDO


TI combines the efficiency of a step-down switching (DC/DC) converter with a high power-supply rejection (PSR)

Texas Instruments' TPS54122 combines the efficiency of a step-down switching (DC/DC) converter with a high power-supply rejection (PSR), low-noise, low-dropout regulator (LDO) to provide an ultralow-noise power supply that delivers quiet supply rails to noise-sensitive applications.

With a wide input range of 2.9 to 5.5 V, the TPS54122 is ideally suited for systems with 5 V power busses, and supports a 3 A continuous output current. The output voltage can be set from 0.8 to 3.6 V using external resistors. The TPS54122 can be used in a wide range of low-noise applications because the DC/DC converter and LDO are completely configurable. In addition, the TPS54122 includes features such as soft-start, switching frequency synchronization, and a power-good signal.

The TPS54122 can also be configured as a dual supply rail device, supplying a total of 3 A.
Features
  • Low-noise output: 17 µVRMS at 10 Hz to 1 MHz
  • Provides two configurable supply rails
  • Wide input voltage range: 2.95 to 5.5 V
  • Output voltage adjustable from 0.8 to 3.6 V
 
  • 1% overall accuracy
  • Excellent load and line transient response
  • Sync to external clock: 300 kHz to 2 MHz
  • Small package: 3.5 × 5.5 mm QFN-24

TPS54122 Switcher + Low Noise LDO

Manufacturer Part Number Description Available Quantity Datasheets
TPS54122RHLT IC REG DL BUCK/LINEAR 24VQFN 340