Terminator Impact Bits


Wiha’s terminator impact bits deliver up to 30 times the performance of standard screwdriver bits

  • Impact-rated bits for long life in impact applications
  • Up to 30 times impact performance over standard bits
  • Standard 1/4" drive - no special adaptor required
  • Wiha enhanced bi-material torsion zone
  • Precision machined exact-fit tips
  • Wiha exclusive CVM tool steel
  • Guaranteed to outperform impact imposters
Click here to view all Wiha's Terminator Impact Bits 2-packs.

Click here to view all Wiha's Terminator Impact Bits 10-packs.

Features
  • Special energy-absorbing dual-material design
  • Tough-impact absorbing torsional zone
  • Up to 30 times performance over standard bits
  • Precision heat treated and premium CVM tool steel
  • No special bit holder required
  • Standard 1/4" drive

Terminator Impact Bits 2-pack

Manufacturer Part Number Description Available Quantity Datasheets
76843 BIT PHILLIPS SZ1 1.93" 2/PK 1
76802 BIT PHILLIPS SZ2 1.14" 2/PK 2
76801 BIT PHILLIPS SZ1 1.14" 2/PK 1
76844 BIT PHILLIPS SZ2 1.93" 2/PK 2

Terminator Impact Bits 10-pack

Manufacturer Part Number Description Available Quantity Datasheets
76544 BIT PHILLIPS SZ2 1.93" 10/PK 10
76502 BIT PHILLIPS SZ2 1.14" 10/PK 1
76501 BIT PHILLIPS SZ1 1.14" 10/PK 1

Terminator Impact Bits Bit Sets

Manufacturer Part Number Description Available Quantity Datasheets
76895 BIT SET TORX W/HOLDER 7PC 2
76896 BIT SET TORX W/HOLDER 7PC 1
76891 BIT SET ASSORTED W/HOLDER 7PC 2