Surface Mount ESD Capability Rectifiers


Vishay surface mount, ESD capability rectifiers for consumer and automotive applications

Vishay surface mount ESD capability rectifiers are in a SlimSMA DO-221AC package. They are used for general purpose, power-line polarity protection, and in both consumer and automotive applications.

Features:
  • Very low profile - typical height of 0.95 mm
  • Ideal for automated placement
  • Oxide planar chip junction
  • Low forward voltage drop, low leakage current
  • ESD capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
  • AEC-Q101 qualified

Surface Mount ESD Capability Rectifiers

Manufacturer Part Number Description Available Quantity Datasheets
SE30AFG-M3/6A DIODE GEN PURP 400V 3A DO221AC 17223
SE30AFJ-M3/6A DIODE GEN PURP 600V 3A DO221AC 8137