SSF67PM12 Series Float Sensors


Cynergy3 dual-level stainless float switch with M12 connection

The SSF67 has been designed to give the user a long-reach float switch with a number of switching options, to cater to a wide variety of system requirements. Manufactured in stainless steel 316L material, these switches are suitable for use in many aggressive liquids or hygienic applications. These are now available with industry-standard M12 round 4-pin IP67 connectors. See also our cable sets in the featured products section.

The single-float version gives high- (make on rise) and low-level (make on fall) indications for alarms and controls systems. The dual-float versions give either make on rise for both high- and low-levels (used for tank emptying control) or make on fall for both high- and low-levels (used for tank filling control).

For additional information see “How to create a pump control circuit to automatically empty a tank”.

Features
  • Stainless steel 316L material
  • Process temperatures to 135°C
  • Wide-variety of standard configurations
Applications
  • Tank emptying
  • Tank filling
  • Process control

SSF67

Manufacturer Part Number Description Available Quantity Datasheets
SSF67A25B100 SWITCH 2 LEVEL SS NO/NC .6A 10
SSF67A25B125 SWITCH 2 LEVEL SS NO/NC .6A 7
SSF67A25B75 SWITCH 2 LEVEL SS NO/NC .6A 2
SSF67A50A200 2 LEVEL SWITCH IN SS 316 25VA P 2
SSF67B50B200 2 LEVEL SWITCH IN SS 316 25VA P 2