SHP650 / MHP650 Series – 650 W AC-DC Power Supply


XP Power introduces compact 650 W AC/DC power supplies for medical or industrial applications

XP Power introduces the SHP650 and MHP650 series of single-output high-power density fan cooled AC/DC power supplies. The MHP650 range meets the IEC60601-1 safety specification for medical equipment while the SHP650 range compiles with the IEC60950 standard for IT and industrial equipment. Both series are highly efficient, typically 86%, and have a high-power density of 8.2 W per cubic inch.

Three mechanical mounting formats are available to provide design-in flexibility. Two fan-cooled formats provide the option of having the fan mounted internally on the top or externally mounted on the end of the unit. The integral fan speed is load dependent to aid minimizing noise. By using the U channel format designers can supply their own airflow; only 5.5 m per second forced airflow is required. A 12 VDC, 6 W fan supply is provided when using this format.

All units operate from a universal 85-264 VAC input range with full-power available from 90 VAC. The operating temperature range is -20ºC to 70ºC with no derating below 50°C.

Each series offers six output voltage variants covering the nominal voltages of 12, 15, 24, 28, 36, or 48 VDC, and can be trimmed within +/- 10% of nominal. A 5 VDC, 1 W always on output is also provided for standby purposes. The SHP and MHP ranges feature a constant current overload characteristic making them suitable for motor and other industrial type loads.

IEC 60601 3rd Edition Medical Safeties

SHP650 Series

Manufacturer Part Number Description Available Quantity Datasheets
SHP650PS12-EF AC/DC CONVERTER 12V 650W 7
SHP650PS15-EF AC/DC CONVERTER 15V 650W 13
SHP650PS24-EF AC/DC CONVERTER 24V 650W 12
SHP650PS28-EF AC/DC CONVERTER 28V 650W 0
SHP650PS36-EF AC/DC CONVERTER 36V 650W 12
SHP650PS48-EF AC/DC CONVERTER 48V 650W 56

MHP650 Series

Manufacturer Part Number Description Available Quantity Datasheets
MHP650PS12-EF AC/DC CONVERTER 12V 650W 5
MHP650PS15-EF AC/DC CONVERTER 15V 650W 5
MHP650PS24-EF AC/DC CONVERTER 24V 650W 7
MHP650PS28-EF AC/DC CONVERTER 28V 650W 10