RIFLINE


Phoenix Contact offers an integrated relay system with their RIFLINE series

RIFLINE complete, a name that comes from Relay Interface, is a general purpose, "ice cube" relay series. This quality line of industrial relays consists of the universal ice-cube relays, with contact sets up to four-pole, double-throw (4PDT), as well as terminal-block-style relay modules.

RIFLINE complete modular relay system is available as completely-assembled modules and individual components. These cost-effective relays allow customers to use CLIPLINE complete accessories for bridging, marking, and testing. Customers also have the ability to easily turn a relay module into a timing relay by using our multifunctional, 24 V plug-in timing module accessory.

Features
  • Aggressive price point
  • PT push-in termination technology
  • Plug-in capability
 
  • Uses existing CLIPLINE complete accessories
  • RIF-4 can be used as a replacement for small power contactors
  • Plug-in timer module

Power Relays, Over 2 Amps

Manufacturer Part Number Description Available Quantity Datasheets
2903362 RELAY GEN PURPOSE SPST 6A 12V 69
2903361 RELAY GEN PURPOSE SPST 6A 24V 67
2903342 RELAY GEN PURPOSE SPDT 11A 24V 0
2903334 RELAY GEN PURPOSE DPDT 8A 24V 24
2903341 RELAY GEN PURPOSE SPDT 10A 24V 10
2903333 RELAY GEN PURPOSE DPDT 8A 24V 16
2903340 RELAY GEN PURPOSE SPDT 10A 120V 9
2903332 RELAY GEN PURPOSE DPDT 8A 120V 10
2903339 RELAY GEN PURPOSE SPDT 10A 230V 0
2903331 RELAY GEN PURPOSE DPDT 8A 230V 19
2903315 RELAY GEN PURPOSE DPDT 10A 24V 13
2903308 RELAY GEN PURPOSE 4PDT 6A 24V 65
2903313 RELAY GEN PURPOSE DPDT 8.5A 24V 20
2903306 RELAY GEN PURPOSE 4PDT 5A 24V 14
2903311 RELAY GEN PURPOSE DPDT 8.5A 120V 7
2903305 RELAY GEN PURPOSE 4PDT 5A 120V 11
2903310 RELAY GEN PURPOSE DPDT 8.5A 230V 16
2903304 RELAY GEN PURPOSE 4PDT 5A 230V 22
2903294 RELAY GEN PURPOSE 3PDT 8.5A 24V 5
2903296 RELAY GEN PURPOSE DPDT 7A 120V 10
2903293 RELAY GEN PURPOSE 3PDT 6A 120V 6
2903295 RELAY GEN PURPOSE DPDT 7A 230V 10
2903292 RELAY GEN PURPOSE 3PDT 6A 230V 10
2903281 RELAY GEN PURPOSE DPDT 11A 24V 4
2903278 RELAY GEN PURPOSE 3PDT 10A 24V 5
2903275 RELAY GEN PURPOSE 3PST 10A 24V 9
2903280 RELAY GEN PURPOSE DPDT 9A 120V 6
2903277 RELAY GEN PURPOSE 3PDT 8A 120V 4
2903274 RELAY GEN PURPOSE 3PST 8A 120V 10
2903279 RELAY GEN PURPOSE DPDT 9A 230V 10
2903276 RELAY GEN PURPOSE 3PDT 8A 230V 8
2903273 RELAY GEN PURPOSE 3PST 8A 230V 9

Signal Relays, Up to 2 Amps

Manufacturer Part Number Description Available Quantity Datasheets
2903371 RELAY GEN PURPOSE SPDT 6A 12V 4
2903369 RELAY GEN PURPOSE SPDT 50MA 12V 29
2903360 RELAY GEN PURPOSE SPST 50MA 12V 0
2903370 RELAY GEN PURPOSE SPDT 6A 24V 124
2903368 RELAY GEN PURPOSE SPDT 50MA 24V 41
2903359 RELAY GEN PURPOSE SPST 50MA 24V 0
2903338 RELAY GEN PURPOSE SPDT 50MA 24V 15
2903330 RELAY GEN PURPOSE DPDT 50MA 24V 113
2903337 RELAY GEN PURPOSE SPDT 50MA 24V 11
2903329 RELAY GEN PURPOSE DPDT 50MA 24V 9
2903336 RELAY GEN PURPOSE SPDT 50MA 120V 24
2903328 RELAY GEN PURPOSE DPDT 50MA 120V 17
2903335 RELAY GEN PURPOSE SPDT 50MA 230V 18
2903327 RELAY GEN PURPOSE DPDT 50MA 230V 7