RF430CL330H Dynamic NFC Interface Transponder


TI's NFC Tag Type 4 device combines a wireless NFC interface and a wired SPI or I²C interface to connect the device to a host

The Texas Instruments Dynamic NFC Interface Transponder RF430CL330H is a NFC Tag Type 4 device that combines a wireless NFC interface and a wired SPI or I²C interface to connect the device to a host. The NDEF message in the SRAM can be written and read from the integrated SPI or I²C serial communication interface, and can also be accessed and updated wirelessly via the integrated ISO14443B-compliant RF interface that supports up to 848 kbps.

This allows NFC connection handover for an alternative carrier like Bluetooth™, Bluetooth Low Energy (BLE), and Wi-Fi as an easy and intuitive pairing or authentication process with only a tap. As a general NFC interface, the RF430CL330H enables end equipment to communicate with the fast-growing infrastructure of NFC-enabled smart phones, tablets, and notebooks.

RF430CL330H Dual Interface Tag Platform

RF430CL330H Dynamic NFC Interface Transponder

Manufacturer Part Number Description Available Quantity Datasheets
RF430CL330HTB RF430CL330H NFC DYNAMIC TAG TARG 35
RF430CL330HCPWR IC NFC DYNAMIC TAG TARG 14-TSSOP 1986