Quint SFB Power Supplies


Digi-Key introduces Phoenix Contact's Quint SFB Power Supplies

Phoenix Contact's Quint SFB series are industrial grade power supplies that are packed with performance-enhancing features. The compact and slim design boasts additional diagnostics, new high reliability features and a small footprint. The Selective Fuse Breaking (SFB) technology provides up to six times the nominal output current rating in 12ms pulses. This allows individual circuit over-current protection to react to a fault condition and prevent the entire DC bus from collapsing. As a result, DC bus reliability dramatically increases.

Applications
  • Commercial

Quint SFB Power Supplies

Manufacturer Part Number Description Available Quantity Datasheets
2866747 POWER SUPPLY 3.5A 85-264AC 24DC 15
2866750 POWER SUPPLY 5A 85-264AC 24DC 33
2866763 POWER SUPPLY 10A 85-264AC 24DC 15
2866776 POWER SUPPLY 20A 85-264AC 24DC 56
2866734 PWR SUPPLY 5A 3X320-575AC 24DC 10
2866705 PWR SUPPLY 10A 3X320-575AC 24DC 10
2866792 PWR SUPPLY 20A 3X320-575AC 24DC 4
2866679 POWER SUPPLY 5A 85-264AC 48DC 6
2866718 POWER SUPPLY 15A 85-264AC 12DC 6
2866721 POWER SUPPLY 20A 12VDC 10
2866802 POWER SUPPLY 40A 24VDC 3