Quick-Fit Terminals


Keystone’s quick-fit terminals include vertically- and horizontally-mounted quick-fit female receptacles and mating terminals

Keystone’s quick-fit terminals include vertically- and horizontally-mounted quick-fit female receptacles and mating terminals. Easily mounted and soldered to the PCB, versions are available to accept and reliably mate with either 0.110" (2.8 mm), 0.187" (4.8 mm), 0.205" (5.2 mm), or 0.250" (6.4 mm) size male terminals. The quick-fit receptacles are manufactured from brass alloy with a high-luster nickel-plated finish. The male terminals are manufactured from .020" and .032" thick (0.51 and 0.81 mm) brass with tin finish. The receptacles hold male terminals securely, assuring a positive connection with a low-contact resistance. The quick-fit terminals and receptacles are in compliance with Underwriters Laboratories Inc. (UL) component program, UL file number E201546.

View More Quick-Fit Terminals

Quick-Fit Terminals

Manufacturer Part Number Description Available Quantity Datasheets
1212-ST CONN QC TAB 0.187 SOLDER 189401
1266 CONN QC TAB 0.250 SOLDER 44055
1285 CONN QC TAB 0.187 SOLDER 50818
1287 CONN QC TAB 0.250 SOLDER 475540
3528 CONN QC RCPT 0.250 PRESS-FIT 30012