PushPull Connectors


HARTING’s PushPull connectors are specially designed for robust and compact applications

The PushPull power interface has been specially designed for robust and compact applications, where a high density and a high protection level are required. The PushPull equipment interface provides a compact outdoor rated solution for a safe, shock and vibration resistant connection.

PushPull RJ45 Highlights
HARTING PushPull RJ45 offers inserts for Cat.5 and Cat.6e in two different termination styles, with tool-less IDC contacts or piercing contacts.

  • Fully shielded, 360° shielding contact
  • 10/100/1000 Mbit/s Cat. 5 and 1/10 Gbit/s Cat. 6
  • Insulation displacement contact
  • Piercing contacts
  • 4-pole Cat. 5 and 8-pole Cat. 6
  • IP 65/67 rated
  • Cable OD range 4.9 mm - 8.6 mm
  • AWG 24 to AWG 22 Cat. 5 and AWG 27 to AWG 22 Cat. 6
  • Mating cycles min. 750
  • Temperature range -40° to +70°C
  • Housings: plastic/metal
  • UL approved

PushPull Signal Highlights
HARTING PushPull signal connectors meet the demands of the industry for the reliable transmission of analog, low voltage and bus signals.

  • Fully shielded, 360° shielding contact
  • 10 mΩ contact resistance
  • 100 V
  • 5 A / pin
  • Crimp contacts
  • 10 pole
  • IP 65/67 rated
  • Cable OD range 6.5 mm - 9.5 mm
  • AWG 24 to AWG 18
  • Mating cycles min. 500
  • Temperature from -40° to +70°C
  • Housing: plastic

PushPull Power Highlights
HARTING PushPull power connectors are touch-proof, offering high-current carrying capacity with minimum space requirements and coding options without losing contact.

  • Fully shielded, 360° shielding contact
  • Touch-proof protection
  • From 48 V to 690 V
  • From 12 A to 16 A/pin
  • Crimp contacts, solder pins, quick-lock and cage clamp options
  • 3-pole 2/0 AC, 4-pole DC, 5-pole 4/0 AC
  • IP 65/67 rated
  • Cable OD range 4.9 mm - 8.6 mm
  • AWG 20 to AWG 12
  • Mating cycles min. 750
  • Temperature range -40° to +70°C
  • Housings: plastic/metal
  • UL approved

PushPull Fiber Optic Highlights
HARTING PushPull fiber connectors offer solutions for SCRJ plastic optical fiber and LC glass optical fiber in single and multimode applications.

  • High packing density
  • High mechanical stability
  • LC GOF and SCRJ POF
  • 2 optical contacts - duplex
  • IP 65/67 rated
  • Cable OD range 5.8 mm - 7.2 mm (GOF) and Cable OD range 6.5 mm - 9.5 mm (POF)
  • Single or multimode
  • Mating cycles min. 200
  • Temperature from -40°C to +70°C
  • Housings: plastic/metal
  • UL approved


Video: PushPull Signal


PushPull RJ45

Manufacturer Part Number Description Available Quantity Datasheets
09352250331 CONN MOD COUPLER 8P8C TO 8P8C 10
09352210401 CONN MOD PLUG 8P4C SHIELDED 3
09352210421 CONN MOD PLUG 8P4C SHIELDED 10
09352210501 CONN MOD COUPLER 8P8C TO 8P8C 15
09352250401 CONN MOD PLUG 8P8C SHIELDED 6
09352250402 CONN MOD PLUG 8P8C SHIELDED 9
09352250421 CONN MOD PLUG 8P8C SHIELDED 8
09451451100 CONN MOD PLUG 8P4C SHIELDED 17
09451451560 CONN MOD PLUG 8P8C SHIELDED 168
09452451560 CONN MOD COUPLER 8P8C TO 8P8C 116
09452451590 CONN MOD COUPLER 8P8C TO 8P8C 26
09455450021 CONN ACCY HOUSING 75
09455450023 CONN ACCY HOUSING 16
09455450027 CONN ACCY HOUSING 100
09455450028 CONN ACCY HOUSING 94
09455450029 CONN ACCY HOUSING 95
09455450031 CONN ACCY HOUSING 9
09455450032 CONN ACCY HOUSING 10
09455450033 CONN ACCY HOUSING 89
09458450009 CONN ACCY DUST CAP BLACK 34
09451451520 CONN MOD PLUG 8P8C SHIELDED 33

PushPull Signal

Manufacturer Part Number Description Available Quantity Datasheets
09451451902 PP USB A 2.0; 2X PUSHPULL; 1,5M 21
09451451912 PP USB A 2.0; PP - IP20; 1,5M 10
09451459010 CONN HOUSING 10 POS FEMALE 30
09451452912 CABLE USB B MALE/MALE 2.0 1.5M 17
09451452902 CABLE USB A MALE/MALE 3.0 1.5M 13
09455459010 CONNECTOR HOUSING 10 POLE 51

PushPull Power

Manufacturer Part Number Description Available Quantity Datasheets
09350020323 HAN PUSHPULL PWR BASE PNL W GSKT 6
09350023003 CONN MALE PIN 5POS T/H R/A 11
09352310333 HAN PUSHPULL POWER PFT M-CRIMP 13
09352310423 HAN PUSHPULL POWER 4/0 CABL SIDE 24
09352320423 HAN PUSHPULL PWR 4/0 F QUICK LOC 10
09461453410 PP POWER IP67 CRIMP PLUG 250 V 53
09461454400 PP POWER IP67 CRIMP PLUG 48V 50
09462453410 PP POWER IP67 CRIMP P/F/T 250V 13
09462454000 PP POWER IP67 SOLDER P/F/T 48V 4

PushPull Fiber Optic

Manufacturer Part Number Description Available Quantity Datasheets
09352410401 HAN PUSHPULL SCRJ POF METAL 5
09458450010 CONN ACCY DUST CAP 6