PSA05X Series – 5 Watt Adapter


Phihong announces their 5 W USB adapter for personal electronics

Phihong introduces a low-cost, 5 W, fixed-blade, USB power adapter for personal electronics. The USB wall-plug adapter measures at just 1.65 by 1.65 by 0.87 inches, weighs 3 ounces, and comes in either a black or white case. It is available in four versions for the United States, United Kingdom, continental Europe, and Australia.

Designated the PSA05X, the USB wall-plug adapter has a Level V efficiency compliant output of 5 VDC and 1 A, which is ideal for small devices with touch screens, including smartphones, tablets, e-readers, GPS, and media players. Phihong’s 5 W USB charger is equipped with over-voltage, over-current, and short-circuit protection and has a no-load power draw of less than 0.03 W. In addition to Level V efficiency compliance, the wall-plug also features a 5-Star standby power rating, as well as regional safety approvals.
Features
  • Fixed blade
  • Halogen free
  • Low cost
  • Low profile
Applications
  • Smart phones
  • PDAs
  • Personal electronics
  • Digital cameras

PSA05X Series Black

Manufacturer Part Number Description Available Quantity Datasheets
PSA05A-050QA-H ADAPTER WALL USB-A 5V 5W US 3239
PSA05E-050QA-H ADAPTER WALL USB-A 5V 5W EU 1374
PSA05K-050QA-H ADAPTER WALL USB-A 5V 5W UK 689
PSA05S-050QA-H ADAPTER WALL USB-A 5V 5W AU 483

PSA05X Series White

Manufacturer Part Number Description Available Quantity Datasheets
PSA05A-050QW ADAPTER WALL USB-A 5V 5W US 1331
PSA05E-050QW ADAPTER WALL USB-A 5V 5W EU 300
PSA05K-050QW ADAPTER WALL USB-A 5V 5W UK 277
PSA05S-050QW ADAPTER WALL USB-A 5V 5W AU 593