PLEDxSW White Body Open LED Protectors


Open LED protector from Littelfuse enhances reliability of LED strings

The PLEDxSW series open LED protector from Littelfuse provides an electronic shunt path when an LED in an LED string fails as an open circuit. PLED devices are connected in parallel with each LED in a series string. If one LED fails as an open circuit, the PLED connected to it turns on and carries the current that would have gone through the failed LED. This keeps the rest of the string operating, so only a single LED goes dark rather than the whole string. The PLEDxSW has a molded white body that reflects more light to enhance overall light engine efficiency and is compatible with 1-, 2-, and 3-watt LEDs. Their low-profile, small-footprint package dissipates heat efficiently, so they’re ideal for use in dense board applications.


PLED Devices - Open LED Protector
Features
  • Molded white body open LED protector
  • Electronic shunt/bypass for open LEDs
  • Small-footprint, low-profile DO-214AA package
  • Automatically resets if LED heals itself or the power is cycled
  • RoHS compliant
Benefits
  • Protector is less visible in the LED fixture; reflects more light to enhance overall light engine efficiency
  • Remainder of LED string can continue to function even if one LED fails as an open circuit
  • Standard SMB package provides layout flexibility; maximum heat dissipation makes it ideal for dense board applications
  • Low maintenance, high reliability
  • Environmentally-friendly product

PLEDxSW Open LED Protectors

Manufacturer Part Number Description Available Quantity Datasheets
PLED13SW LED PROTECTOR BI 13V DO214 2L 2378
PLED18SW LED PROTECTOR BI 18V DO214 2L 4784
PLED6SW LED PROTECTOR BI 6V DO214 2L 6989
PLED9SW LED PROTECTOR BI 9V DO214 2L 3825