PIM400 Series ATCA Board Power Input Modules


GE Critical Powers' PIM400 series simplifies the task of implementing dual-redundant hot swap

The PIM400 series of power input modules are designed to greatly simplify the task of implementing dual-redundant hot swap 48 VDC power distribution with EMI filtering on an ATCA or other telecom boards. The PIM400, with optional I²C digital interface capability, when used with a variety of GE’s series of bus converters (Barracuda™ Series) /POLs (DLynx™ Series) provides for a quick, simple, and elegant power solution to a wide variety of demanding and intelligent power system architectures.

Features
  • Digital interface options with I²C
  • Delivers up to 400 W of rated power
  • -48 V/10 A dual-redundant input power distribution
  • High efficiency : 98% typical
  • Integral EMI filter designed for minimal external filtering
  • OR-ing FETs for A&B feeds
  • A&B Feed Loss or open fuse alarm
  • Hot swap capability
 
  • Inrush current protection
  • Industry-standard quarter-brick size
  • Input voltage range: -36 to -75 V
  • Management power: 3.3 V/3.6 A and 5.0 V/150 mA
  • Independent holdup capacitor charging voltage trimmable from 50 to 95 V
  • Operating temperature range : -40ºC to 85ºC

PIM400 Series ATCA Board Power Input Modules

Manufacturer Part Number Description Available Quantity Datasheets
PIM400Z DC/DC CONVERTER 3.3V 5V 400W 123
PIM400KZ DC/DC CONVERTER 3.3V 5V 400W 24