PIC32 M2M Development Platform for CDMA


Microchip's M2M development platform eases the development of solutions with cloud connectivity

Microchip’s M2M development platform for CDMA enables the addition of Machine-to-Machine communications to your application. The module is pre-certified on the Verizon Wireless network; simply follow the steps to activate an account through our development partner TwistM2M. The platform includes CDMA, ZigBee, and Ethernet connectivity, GPS, on-board temperature and accelerometer, and two expansion connections for customization and support for a micro SD card. For code development, it supports Microchip In-Circuit System Programming (ICSP) interface for connection to MPLAB® REAL ICE™ In-Circuit Emulator or MPLAB ICD 3 In-Circuit Debugger. Included demo code enables monitoring of the temperature and acceleration data via a convenient web page front-end.

The Microchip M2M platform sends and receives data to and from a cloud-based server through the CDMA cellular network. The server is accessed by the user through a web portal that can be customized to an individual user's needs. Through the web portal, the user can display, analyze, and download data collected by the M2M platform.

Bluetooth Audio Development Platform

Associated Parts

Manufacturer Part Number Description Available Quantity Datasheets
PIC32MX795F512L-80I/BG IC MCU 32BIT 512KB FLASH 121BGA 563
PIC32MX795F512L-80I/PF IC MCU 32BIT 512KB FLASH 100TQFP 1965
PIC32MX795F512L-80I/PT IC MCU 32BIT 512KB FLASH 100TQFP 6256
PIC32MX795F512L-80V/PF IC MCU 32BIT 512KB FLASH 100TQFP 1300
PIC32MX795F512L-80V/PT IC MCU 32BIT 512KB FLASH 100TQFP 1169
PIC32MX795F512LT-80I/PT IC MCU 32BIT 512KB FLASH 100TQFP 0
TCHIP010 BOARD DEV FUBARINO SD PIC32 25