PFE / PET Series


Bel Power Solutions's PFE / PET Series of Platinum front-ends

Bel Power Solutions PFE / PET series power supplies are fully-DSP-controlled, highly-efficient front-ends. The devices incorporate resonance-soft-switching technology and interleaved power trains to reduce component stresses, providing increased system reliability and very-high-efficiency. With a wide-input operating voltage range and minimal linear de-rating of output power with respect to ambient temperature, the PFE and PET series maximize power availability in demanding server, switch, and router applications. The front-ends are fan cooled and ideally suited for server integration with a matching airflow path.

The PFC stage is digitally controlled using a state-of-the-art digital signal processing algorithm to guarantee best efficiency and unity power factor over a wide operating range.

The DC-DC stage uses soft switching resonant techniques in conjunction with synchronous rectification. An active OR-ing device on the output ensures no reverse load current and renders the supply ideally suited for operation in redundant power systems.

The always-on standby output provides power to external power distribution and management controllers. It is protected with an active OR-ing device provides for maximum reliability.

Status information is provided with front-panel LEDs. In addition, the power supply can be controlled and the fan speed set via the I²C bus. It allows full-monitoring of the supply, including input and output voltage, current, power, and inside temperatures.


PFE Series

Manufacturer Part Number Description Available Quantity Datasheets
PFE1100-12-054NA AC/DC CONVERTER 12V 5V 1100W 65
PFE850-12-054NA AC/DC CONVERTER 12V 5V 850W 8
PFE600-12-054NA AC/DC CONVERTER 12V 5V 600W 46
PFE850-12-054RA AC/DC CONVERTER 12V 5V 850W 34
PFE3000-12-069RA AC/DC CONVERTER 12V 3000W 21

PET Series

Manufacturer Part Number Description Available Quantity Datasheets
PET1300-12-054NA AC/DC CONVERTER 12V 1300W 10
PET750-12-050NA AC/DC CONVERTER 12V 750W 10
PET800-12-074NA AC/DC CONVERTER 12V 800W 0

Evaluation Boards

Manufacturer Part Number Description Available Quantity Datasheets
SNP-OP-BOARD-01 DUAL CONNECTOR BOARD 8
YTM.U0M00.0 EVAL BRD PFE3000-12-069RA 0