NRS5020 and NR5040 Power Inductors


Taiyo Yuden's compact, low-profile 5mm square power inductors

Taiyo Yuden's offers the NRS5020 (5.0 x 5.0mm, with a maximum height of 2.0mm) and the NR5040 (5.0 x 5.0mm with a maximum height of 4.0mm) wire-wound power inductors. More compact than conventional 6.0 x 6.0mm versions, Taiyo Yuden's power inductors boast comparable performance.

The NRS5020's rated current (DC bias allowed current 2.0A; inductance 4.7µH) is 25% higher than Taiyo Yuden's previous same-shaped product (value of 1.6A), while the DC resistance (60mΩ, inductance 4.7µH) of this new power inductor is 20% lower than the previous product (75mΩ). The NR5040 features an even higher rated current of 2.3A with the widely used inductance of 10µH.

Digital equipment voltage conversion circuits generally use DC-DC converters. Power inductors used in DC-DC converters must have DC bias characteristics sufficient enough to prevent inductance from declining even when a high DC current is flowing. In addition, the trend in recent years toward more compact, thinner digital devices means components like these must also be smaller than ever before. Both the NRS5020 and NR5040 are designed for use in DC-DC converters in the latest digital equipment. The thin NRS5020 is ideal for small devices, including netbook PCs, Blu-ray drives, and digital SLR cameras. The NR5040 is recommended for flat panel TVs, Blu-ray disc recorders, and more.


Applications

NRS5020
  • Netbook PCs
  • Blu-ray drives
  • Digital SLR cameras
NR5040
  • Flat panel TVs
  • Blu-ray disc recorders

NRS5020

Manufacturer Part Number Description Available Quantity Datasheets
NRS5020T1R0NMGJ FIXED IND 1UH 3.6A 25.2 MOHM SMD 2322
NRS5020T1R5NMGJ FIXED IND 1.5UH 3.2A 31.2 MOHM 7241
NRS5020T2R2NMGJ FIXED IND 2.2UH 2.9A 42 MOHM SMD 5005
NRS5020T3R3NMGJ FIXED IND 3.3UH 2.4A 57.6 MOHM 4425
NRS5020T4R7MMGJ FIXED IND 4.7UH 2A 72 MOHM SMD 13900
NRS5020T6R8MMGJ FIXED IND 6.8UH 1.65A 108 MOHM 5454
NRS5020T100MMGJ FIXED IND 10UH 1.45A 144 MOHM 22744
NRS5020T150MMGJ FIXED IND 15UH 1.2A 198 MOHM SMD 283
NRS5020T220MMGJ FIXED IND 22UH 1A 312 MOHM SMD 8423

NR5040

Manufacturer Part Number Description Available Quantity Datasheets
NR5040T100M FIXED IND 10UH 2.1A 72.8 MOHM 40820
NR5040T150M FIXED IND 15UH 1.8A 104 MOHM SMD 9798
NR5040T1R5N FIXED IND 1.5UH 3.6A 26 MOHM SMD 17102
NR5040T220M FIXED IND 22UH 1.4A 163.8 MOHM 12480
NR5040T2R2N FIXED IND 2.2UH 3.5A 28.6 MOHM 17556
NR5040T330M FIXED IND 33UH 1.2A 234 MOHM SMD 15409
NR5040T3R3N FIXED IND 3.3UH 3.3A 35.1 MOHM 22390
NR5040T470M FIXED IND 47UH 900MA 403 MOHM 10690
NR5040T4R7N FIXED IND 4.7UH 3.1A 37.7 MOHM 60008
NR5040T6R8M FIXED IND 6.8UH 2.3A 63.7 MOHM 21552