NFC Tag LSI


Panasonic's NFC LSI offers low power consumption and high security

Panasonic introduces the NFC Tag LSI. Featuring ultra-low power and high security, this series can be used in all applications that utilize near-field communication technology. With 4 kB of integrated, non-volatile FeRAM, the NFC Tag LSI provides fast, robust, and secure data storage. It is compliant with NFC forum standards and supports ISO/IEC14443 TypeB and FeliCa RF interfaces.

Features and Benefits
  • Supports ISO/IEC14443 TypeB and FeliCa RF interfaces
  • Integrated 4 kB non-volatile FeRAM
  • AEC encipherment function
  • RoHS compliant
  • Compliant with NFC forum standards
  • Low-power, ultra-fast, robust, and secure data storage
  • Standardized encryption and authentication
Applications
  • Refrigerators
  • Electronic scales
  • Digital cameras
  • Printers: electronic labels/posters/advertisements

NFC Tag LSI

Manufacturer Part Number Description Available Quantity Datasheets
MN63Y1208-E1 IC LSI NFC TAG RFID 16QFN 2730
MN63Y1210AF IC LSI NFC TAG RFID 16SSOP 1781
MN63Y1212-E1 IC LSI NFC TAG RFID SON-8 4955
MN63Y1213-E1 IC LSI NFC TAG RFID SON-8 4785