NextPowerS3 MOSFETs


NXP expands their NextPowerS3 MOSFETs: Integrated Schottky performance with low leakage current

NXP expands their 30 V NextPowerS3 MOSFETs with high-performance and unique “SchottkyPlus” technology. It is the first MOSFET to deliver the high frequency, low spiking performance typically associated with MOSFETs with an integrated Schottky or Schottky-like diode, and without problematic high leakage current. The NextPowerS3 MOSFETs can be used for a variety of applications, including high-efficiency power supplies for telecoms and cloud computing, high-performance portable computing, and battery-powered motor control, such as rechargeable power tools.

Click here for full size picture

Click here to view video on Reverse Recovery and Diode leakage in SMPS

Click here to view video on NextPowerS3 MOSFETs for DC/DC Buck regulators


Features and Benefits
  • High system efficiency through ultra-low Q G, QGD and QOSS
  • Reduced switch-node voltage spikes; EMI friendly
  • Unique SchottkyPlus technology; integrated Schottky performance without high leakage current
  • No wire bonds, or glue; qualified to 175 °C
Applications
  • On-board DC-to-DC solutions for server and telecommunications
  • Secondary-side synchronous rectification in telecommunication applications
  • Voltage regulator modules (VRM)
  • Point-of-Load (POL) modules
  • Power delivery for V-core, ASIC, DDR, GPU, VGA and system components
  • Brushed and brushless motor control

NextPowerS3

Manufacturer Part Number Description Available Quantity Datasheets
PSMN4R0-30YLDX MOSFET N-CH 30V 95A LFPAK 24282
PSMN2R4-30MLDX MOSFET N-CH 30V 70A LFPAK33 68
PSMN2R4-30YLDX MOSFET N-CH 30V 100A LFPAK 1403
PSMN4R2-30MLDX MOSFET N-CH 30V 70A LFPAK33 1263
PSMN7R5-30YLDX MOSFET N-CH 30V 51A LFPAK 2429
PSMN3R0-30YLDX MOSFET N-CH 30V 100A LFPAK 1496
PSMN1R0-40YLDX MOSFET N-CH 40V 100A LFPAK 2865
PSMN1R4-40YLDX MOSFET N-CH 40V 100A LFPAK 66
PSMN0R9-30YLDX MOSFET N-CH 30V 100A 56LFPAK 0
PSMN1R0-30YLDX MOSFET N-CH 30V 100A LFPAK 357
PSMN1R2-30YLDX MOSFET N-CH 30V 100A LFPAK 102
PSMN1R4-30YLDX MOSFET N-CH 30V 100A LFPAK 1176