MXR7900C High-Performance Dual-Axis Accelerometers


MEMSIC's low-cost, high-performance, ±1.0 g dual-axis accelerometer with ratiometric outputs

The MXR7900C is a low-cost, dual-axis accelerometer built on a standard, submicron CMOS process, and it measures acceleration with a sensitivity of 900 mV/g. The MXR7900C provides a g-proportional ratiometric analog output above/below the zero-g point at 50% of the supply voltage.

Features
  • Dual-axis accelerometer fabricated on a single CMOS IC
  • Monolithic design with mixed-mode signal processing
  • RoHS compliant
  • On-chip sensitivity compensation for temperature variations
  • On-demand self-test
  • 900 mV/g sensitivity
  • Independent axis programmability (special order)
  • Resolution better than 1 mg
  • 19 Hz bandwidth

MXR7900C High Performance Dual-Axis Accelerometers

Manufacturer Part Number Description Available Quantity Datasheets
MXR7900CF IC ACCELEROMETER XY AXIS 459

Evaluation Board

Manufacturer Part Number Description Available Quantity Datasheets
MXR7900CF-B BOARD EVAL FOR MXR7900CF 10