MSP430FR59xx/69xx Ultra-Low-Power MCU


TI's 16 MHz microcontroller featuring 128 KB FRAM, 2 KB SRAM, and 40 I/O

Texas Instruments' MSP430 ultra-low-power (ULP) FRAM platform combines uniquely embedded FRAM and a holistic ultra-low-power system architecture, allowing innovators to increase performance at lowered energy budgets. FRAM technology combines the speed, flexibility, and endurance of SRAM with the stability and reliability of Flash at much lower power.

The MSP430 ULP FRAM portfolio consists of a diverse set of devices featuring FRAM, the ULP 16-bit MSP430 CPU, and intelligent peripherals targeted for various applications. The ULP architecture showcases seven low-power modes, optimized to achieve extended battery life in energy-challenged applications.

MSP430FR5969 LaunchPad Low Power FRAM MCU – Part 3 MSP430FR5969 LaunchPad Low Power FRAM MCU – Part 6 MSP430FR5969 LaunchPad Low Power FRAM MCU – Part 4
Features
  • Embedded microcontroller
    • 16-bit RISC architecture up to 16 MHz clock
    • Wide supply voltage range: (1.8 V to 3.6 V)
  • Optimized ultra-low power modes
    • Active mode: approximately 100 µA/MHz
    • Standby (LPM3 with VLO): 0.4 µA (typical)
    • Real-time clock (LPM3.5): 0.25 µA (typical)
    • Shutdown (LPM4.5): 0.02 µA (typical)
 
  • Ultra-low-power ferroelectric RAM (FRAM)
    • Up to 128 KB of nonvolatile memory
    • Ultra-low-power writes
    • Fast write at 125 ns per word (64 KB in 4 ms)
    • Unified memory = program + data + storage in one single space
    • Radiation resistant and nonmagnetic

MSP430FR59xx/69xx Ultra-Low-Power MCU

Manufacturer Part Number Description Available Quantity Datasheets
MSP430FR5969IRGZR IC MCU 16BIT 64KB FRAM 48VQFN 71
MSP430FR6989IPZ IC MCU 16BIT 128KB FRAM 100LQFP 41

Development Kit

Manufacturer Part Number Description Available Quantity Datasheets
MSP-EXP430FR5969 BOARD EXPERIMENTER FOR MSP430 385