Monolithic High-Efficiency LED Drivers


STMicroelectronics offers monolithic LED matrix drivers and step-down current-source converters

The LED6001 device is an LED driver that combines a boost controller and a high-side current-sensing circuitry optimized for driving one string of high-brightness LEDs. The device is compatible with multiple topologies such as boost, SEPIC and floating load buck-boost. The brightness of the LEDs can be controlled through PWM dimming and analog dimming (10:1 ratio) by means of two independent pins. Enhanced PWM dimming can be obtained thanks to a MOSFET in series with the LED string and directly driven by a dedicated pin.

The LED2000/2001 is an 850 kHz fixed switching frequency monolithic step-down DC-DC converter designed to operate as precise constant current source with an adjustable current capability up to 3 A and 4 A DC. The embedded PWM dimming circuitry features LED brightness control. The regulated output current is set connecting a sensing resistor to the feedback pin. The embedded synchronous rectification and the 100 mV typical RSENSE voltage drop enhance the efficiency performance. The size of the overall application is minimized thanks to the high switching frequency and ceramic output capacitor compatibility. The device is fully protected against thermal overheating, overcurrent and output short-circuit. The LED2000/2001 is available in VFQFPN 4 mm x 4 mm 8-lead, and standard SO8 package.

The LED5000 is an 850 kHz fixed switching frequency monolithic step-down DC-DC converter designed to operate as a precise constant current source with an adjustable current capability up to 3 A DC. The embedded PWM dimming circuitry features LED brightness control. The regulated output current level is set by connecting a sensing resistor to the feedback pin. The 200 mV typical RSENSE voltage drop enhances performance in terms of efficiency. The size of the overall application is minimized thanks to the high switching frequency and its compatibility with ceramic output capacitors. The device is fully protected against overheating, overcurrent and output short-circuit. The LED5000 is available in an HSOP8 package.

LED6001 Features LED2000/2001 Features LED5000 Features
  • 5.5 V to 36 V input voltage range
  • Very-low shutdown current: ISHDN< 10 μA
  • Internal +5 V LDO for gate driver supply
  • Internal +3.3 V LDO for device supply
  • Fixed-frequency peak current mode control
  • Adjustable (100 kHz to 1 MHz) switching frequency
  • External synchronization for multi-device applications
  • High-performance external MOSFET driver
  • Cycle-by-cycle external MOSFET OCP
  • Fixed internal soft-start
  • Programmable output OVP
  • Boost, buck-boost and SEPIC topologies supported
  • 3.0 V to 18 V operating input voltage range
  • 850 kHz fixed switching frequency
  • 100 mV typ. current-sense voltage drop
  • PWM dimming
  • ± 7% output current accuracy
  • Synchronous rectification
  • 95 mΩ HS / 69 mΩ LS typical RDS(on)
  • Peak current mode architecture
  • Embedded compensation network
  • Internal current limiting
  • Ceramic output capacitor compliant
  • Thermal shutdown
  • 5.5 V to 48 V operating input voltage range
  • 850 kHz fixed switching frequency
  • 200 mV typ. current-sense voltage drop
  • Buck / buck-boost / floating-boost topologies
  • PWM dimming
  • ±3% output current accuracy over temperature
  • 200 mW typical RDS(on)
  • Peak current mode architecture
  • Short-circuit protection
  • Compliant with ceramic output capacitors
  • Inhibit for zero current consumption
  • Thermal shutdown

DC to DC Conversion Cookbook

LED6001

Manufacturer Part Number Description Available Quantity Datasheets
LED6001TR IC LED DVR PWM-DIM 1CH 16HTSSOP 2451

LED2000

Manufacturer Part Number Description Available Quantity Datasheets
LED2000PUR IC REG DC-DC CONVERTER 8VFDFPN 17072
LED2000DR IC REG DC-DC CONVERTER 8SO 2606

LED2001

Manufacturer Part Number Description Available Quantity Datasheets
LED2001PHR IC REG BUCK 4A MONO 8HSOP 2172
LED2001PUR IC REG BUCK 4A MONO 8VFQFPN 625

LED5000

Manufacturer Part Number Description Available Quantity Datasheets
LED5000PHR IC LED DRVR CONST CURR 8HSOP 4548