Microchip Technology PIC16F5 8-bit PIC® Microcontrollers


MCUs from Microchip feature on-chip op amps, high-speed comparators, and ADC

Microchip Technology Inc. announced two 8-bit PIC® microcontrollers: the PIC16F527 and PIC16F570, which combine the ease-of-use of a PIC MCU with low-cost analog peripherals to create a well-integrated, cost-effective family suitable for a wide range of applications. With an on-chip dual op-amp module, 8-bit ADC, and two comparators, these MCUs are ideal for systems that require signal conditioning and amplification to interpret analog inputs.

The PIC16F527 and PIC16F570 employ a small and highly-efficient 8-bit architecture, and add several features to support ease of use and system robustness. The all-new hardware interrupt capability gives designers the freedom to implement more complex functions without adding software overhead, while an integrated Brown-Out Reset (BOR) can detect faults in system power and safely reset the MCU to avoid memory corruption. The two MCUs also feature self-read/write program Flash memory, which allows for high-use data EEPROM functionality. These key features, along with the integration of commonly used analog peripherals, make the PIC16F527 and PIC16F570 well suited for a number of low-cost sensor products, such as smoke detectors, carbon-monoxide detectors, photo sensors, and automotive sensor-interface modules.

Intelligent Analog Family of MCUs

PIC16F5 8-bit PIC® Microcontrollers

Manufacturer Part Number Description Available Quantity Datasheets
PIC16F527-I/ML IC MCU 8BIT 1.5KB FLASH 20QFN 1170
PIC16F527-I/P IC MCU 8BIT 1.5KB FLASH 20PDIP 583
PIC16F527-I/SO IC MCU 8BIT 1.5KB FLASH 20SOIC 669
PIC16F527-I/SS IC MCU 8BIT 1.5KB FLASH 20SSOP 1137
PIC16F570-I/MV IC MCU 8BIT 3KB FLASH 28UQFN 862
PIC16F570-I/SO IC MCU 8BIT 3KB FLASH 28SOIC 613
PIC16F570-I/SP IC MCU 8BIT 3KB FLASH 28SDIP 757
PIC16F570-I/SS IC MCU 8BIT 3KB FLASH 28SSOP 204