MCP19114/5 Digital-Analog Control Solutions


Microchip's MCP19114/5 family provides flexible, analog-based solutions for DC/DC power-conversion applications

The MCP19114 and MCP19115 hybrid digital-analog control solutions offer the speed and responsiveness expected of a high-performance analog control loop, the flexibility expected of a digital MCU, operate across wide-operating voltage ranges, support conventional 5, 12, and 24 V rails, and meet automotive load dump requirements. The MCP19114/19115 analog-based controllers with digital interface offer cost-efficient adjustability in a high-performance power conversion solution.

These devices support operation up to 42 V, and have integrated MOSFET drivers configured for step-up applications. Microchip’s MCP19114 and MCP19115 family of digitally-enhanced power analog controllers are the latest products to use Microchip’s highly-flexible and highly-configurable DC/DC PWM controller technology. Building on the MCP19110 and MCP19111 families, today’s devices continue to expand the capabilities of high-efficiency analog solutions, enabling new levels of flexibility and optimization in a very-small footprint.

Features
  • Wide-operating voltage range: 4.5-42 V
  • Analog peak-current mode pulse-width modulation (PWM) control
  • Integrated 8-bit PIC® microcontroller
  • Significant configurability: adjustable output voltage, switching frequency, MOSFET deadtime, I²C communication interface
  • Integrated, synchronous low-side MOSFET drivers
  • Minimal external components needed
  • Custom algorithm support
  • Topologies supported: boost, SEPIC, flyback, and cuk

PMIC Voltage Regulators

Manufacturer Part Number Description Available Quantity Datasheets
MCP19114-E/MJ IC PWM CTRLR SYNC CONFIG 24QFN 203
MCP19114-E/MQ IC PWM CTRLR SYNC CONFIG 28QFN 146
MCP19115-E/MQ IC PWM CTRLR SYNC CONFIG 28QFN 43

Evaluation Boards

Manufacturer Part Number Description Available Quantity Datasheets
ADM00578 BOARD EVAL MCP19114 STANDALONE 6

Associated MOSFETs

Manufacturer Part Number Description Available Quantity Datasheets
MCP87018T-U/MF MOSFET N-CH 25V 100A 8PDFN 3220
MCP87022T-U/MF MOSFET N-CH 25V 8PDFN 2928
MCP87050T-U/MF MOSFET N-CH 25V 8PDFN 1987
MCP87055T-U/LC MOSFET N-CH 25V 8PDFN 3280
MCP87090T-U/LC MOSFET N-CH 25V 8PDFN 3185
MCP87090T-U/MF MOSFET N-CH 25V 8PDFN 3236