MAX98500 Series Audio-Amplifiers


Maxim's MAX98500 is a high-efficiency, class D audio-amplifier offering clearer audio and extended battery life

The MAX98500 is a high-efficiency, class D audio-amplifier that features an integrated boost converter to deliver a constant output power over a wide range of battery supply voltages. The boost converter operates at 2 MHz, requiring only a small (2.2 FH) external inductor and capacitor. The automatic-level control has a battery tracking function that reduces the output swing as the supply voltage drops, preventing collapse of battery voltage. The amplifier has differential inputs and an internal fully differential design. The MAX98500 also features three gain settings (6 dB, 15.5 dB, and 20 dB) that are selectable with a logic input. The MAX98500 is available in a small, 0.5 mm pitch 16-bump WLP package (2.1 mm x 2.1 mm). It is specified over the extended -40°C to 85°C temperature range.

Long-Term Supply Program Lead (SnPb) Finish for COTS
Features
  • Boosted class D output
  • Integrated automatic level control
  • Output power
  • 2.2 W into 8 Ω, 10% THD+N
  • 1.7 W into 8 Ω, 1% THD+N
  • Wide 2.5 V to 5.5 V supply voltage range
  • Undervoltage lockout protection
  • High total efficiency of 87%
  • High step-up switching frequency (2 MHz)
  • Active emission limiting for low EMI

Maxim MAX98500 Series Audio Amplifiers

Manufacturer Part Number Description Available Quantity Datasheets
MAX98500EVKIT+ KIT EVAL FOR MAX98500 3
MAX98500EWE+T IC AMP BOOST CLASS D 2.2W 16WLP 4385
MAX98502EVKIT# KIT EVAL FOR MAX98502 5
MAX98502EWE+T IC AMP AUD 2.2W BOOST D 16WLP 9117