MAAP-010169 Amplifier


MACOM MAAP-010169 10 W amplifier

The MAAP-010169 is a two-staged amplifier operating between the 2 GHz to 6 GHz frequency range. The device is fully-matched for input and output at 50 Ω, which eliminates the need for any sensitive external RF tuning components. Unlike competing products, the MAAP-010169 boasts high-reliability with added excellent efficiency and gain, providing a high-power off-the-shelf solution. The MAAP-010169 is fabricated using a high-reliability pHEMT process to realize higher power, added efficiency, and gain. The amplifier provides a nominal gain of 18 dB with outstanding input and output return loss of 8-10 dB, respectively, across the 2 GHz to 6 GHz band. The MAAP-010169 is an excellent option for customers looking for high-power solutions for their broadband applications.

Features
  • EAR 99
  • 41 dBm saturated output power
  • Linear gain: 18 dB
  • Power added efficiency: 30% at PSAT
  • 50 Ω input/output match
  • Ceramic flange-mount package
  • RoHS compliant and 260°C re-flow compatible

MAAP-010169 - 10 W Amplifier

Manufacturer Part Number Description Available Quantity Datasheets
MAAP-010169-000000 AMPLIFIER,12W, 2.0-6.0 GHZ 0