M24SR Dynamic NFC Tag Series


STMicroelectronics' new memories make it easy to add near field communications capability to any kind of electrical device

A vast range of consumer devices, domestic appliances and industrial equipment is set to become smarter, more flexible and easier to use thanks to a new family of “dynamic NFC tag” memories from STMicroelectronics.

These NFC/RFID tag products make it easy to add Near Field Communication (NFC) capability to any kind of electrical device, from loudspeakers and printers, to cookers and washing machines, to electricity, gas and water meters. Jumpstarting the development of connected Consumer, Domestic, and Industrial equipment, the M24SR Discovery Kit illustrates NFC use cases such as “tap and pair”, URL connection, send an SMS or an email, and business-card download.

In addition to the Discovery Kit, the comprehensive M24SR development ecosystem also includes antenna reference designs, application notes, e2e community, eDesignSuite, reference MCU drivers, X-NUCLEO-NFC expansion board, and an NFC Android App.


Healthcare and Wellness
Key Features
  • I2C interface
    • Two-wire I2C serial interface supports 1 MHz protocol
    • Single supply voltage: 2.7 V to 5.5 V
  • Contactless interface
    • NFC Forum Type 4 Tag
    • SO/IEC 14443 Type A
    • 106 Kbps data rate
    • Internal tuning capacitance: 25 pF
  • Package
    • 8-lead small-outline package (SO8) ECOPACK®2
    • TSSOP8 ECOPACK®2
    • UFDFPN8 ECOPACK®2
    • WFDFDN8 ECOPACK®212 (M24SR64-Y)
  • Memory
    • 256-byte (2-kbit) to 8-Kbyte (64-kbit) EEPROM
    • Support of NDEF data structure
    • Data retention: 200 years
    • Endurance: 1 million erase-write cycles
    • Read up to 246 bytes in a single command
    • Write up to 246 bytes in a single command
    • 7 bytes unique identifier (UID)
    • 128 bits passwords protection
  • Digital pad
    • GPO: configurable General Purpose Output
    • RF disable: activation/deactivation of RF commands

Eval Kits

Manufacturer Part Number Description Available Quantity Datasheets
X-NUCLEO-NFC01A1 BOARD TAG EXPANSION M24SR NUCLEO 0

M24SR02-Y Series

Manufacturer Part Number Description Available Quantity Datasheets
M24SR02-YMN6T/2 IC NFC/RFID TAG 2KB EEPROM 8SOIC 2114
M24SR02-YDW6T/2 IC NFC/RFID TAG 2KB EEPROM 8TSSO 5566
M24SR02-YMC6T/2 IC NFC/RFID TAG 2KB EEPROM 8MLP 4327

M24SR04-Y Series

Manufacturer Part Number Description Available Quantity Datasheets
M24SR04-YMN6T/2 IC NFC/RFID TAG 4KB EEPROM 8SOIC 2404
M24SR04-YDW6T/2 IC NFC/RFID TAG 4KB EEPROM 8TSSO 3873
M24SR04-YMC6T/2 IC NFC/RFID TAG 4KB EEPROM 8MLP 4840

M24SR16-Y Series

Manufacturer Part Number Description Available Quantity Datasheets
M24SR16-YMN6T/2 IC NFC/RFID TAG 16KB EEPROM 8SOI 2392
M24SR16-YDW6T/2 IC NFC/RFID TAG 16KB EEPROM 8TSS 3975
M24SR16-YMC6T/2 IC NFC/RFID TAG 16KB EEPROM 8MLP 4055

M24SR64-Y Series

Manufacturer Part Number Description Available Quantity Datasheets
M24SR64-YMN6T/2 IC NFC/RFID TAG 64KB EEPROM 8SOI 3177
M24SR64-YDW6T/2 IC NFC/RFID TAG 64KB EEPROM 8TSS 3813
M24SR64-YMC6T/2 IC NFC/RFID TAG 64KB EEPROM 8MLP 1580