LV UltraMOV™ Series Low Voltage / High Surge Varistors


Littelfuse's LV UltraMOV™ offers superior peak surge current rating, the most robust rating in the market

Littelfuse's LV UltraMOV™ Series low voltage high surge varistor offers 4 times greater surge withstanding capability than existing technologies on the market today. Its new, proprietary formulation can provide higher surge ratings with a smaller volume of material used per energy unit. Circuit designers can reduce part counts based on the total surge level, reducing the footprint and volume required for surge protection.  Metal Oxide Varistors PTM

           LV UltraMOV Brochure Image
4X Surge Rating/Smaller Package

Metal Oxide Varistors
Features
  • Breakthrough in low-voltage varistor design provides high-peak surge current rating
  • Reduced footprint and volume required for surge protection
  • High-energy absorption capability
  • High-resistance to temperature cycling
  • Optional phenolic coating
  • Lead-free, halogen-free, and RoHS compliant
  • Applications
  • Telecom power systems
  • Surge protection devices
  • Automation controls
  • Audio devices
  • Security systems
  • Wireless base stations
  • LV UltraMOV™

    Manufacturer Part Number Description Available Quantity Datasheets
    V05E30P VARISTOR 42.3V 500A DISC 5MM 835
    V05E40P VARISTOR 61.2V 500A DISC 5MM 1329
    V05E14P VARISTOR 19.8V 500A DISC 5MM 2756
    V05E11P VARISTOR 16.2V 500A DISC 5MM 3467
    V07E35P VARISTOR 50.4V 1KA DISC 7MM 1470
    V07E30P VARISTOR 42.3V 1KA DISC 7MM 1500
    V07E11P VARISTOR 16.2V 1KA DISC 7MM 3070
    V07E25P VARISTOR 35.1V 1KA DISC 7MM 1309
    V07E20P VARISTOR 29.7V 1KA DISC 7MM 1465
    V07E17P VARISTOR 24.3V 1KA DISC 7MM 1445
    V10E17P VARISTOR 24.3V 2KA DISC 10MM 1053
    V10E14P VARISTOR 19.8V 2KA DISC 10MM 6272
    V10E30P VARISTOR 42.3V 2KA DISC 10MM 715
    V10E25P VARISTOR 35.1V 2KA DISC 10MM 0
    V14E17P VARISTOR 24.3V 4KA DISC 14MM 677
    V14E25P VARISTOR 35.1V 4KA DISC 14MM 0
    V14E30P VARISTOR 42.3V 4KA DISC 14MM 770
    V14E14P VARISTOR 19.8V 4KA DISC 14MM 1887
    V14E40P VARISTOR 61.2V 4KA DISC 14MM 557
    V14E11P VARISTOR 16.2V 4KA DISC 14MM 1295
    V20E14P VARISTOR 19.8V 8KA DISC 20MM 1151
    V20E23P VARISTOR 32.4V 8KA DISC 20MM 0
    V20E35P VARISTOR 50.4V 8KA DISC 20MM 1637
    V20E17P VARISTOR 24.3V 8KA DISC 20MM 1493
    V05E17P VARISTOR 24.3V 500A DISC 5MM 1293
    V07E14P VARISTOR 19.8V 1KA DISC 7MM 4249
    V10E11P VARISTOR 16.2V 2KA DISC 10MM 4683
    V20E11P VARISTOR 16.2V 8KA DISC 20MM 784