LTC®6990 TimerBlox™


Linear Technology's LTC6990 is a precision silicon oscillator

Linear Technology's LTC6990 is a precision silicon oscillator with a programmable frequency range of 488Hz to 2MHz. It can be used as a fixed-frequency or voltage-controlled oscillator (VCO). The LTC6990 is part of the TimerBlox family of versatile silicon timing devices. A single resistor, RSET, programs the LTC6990’s internal master oscillator frequency. This master oscillator and an internal frequency divider, NDIV, programmable to eight settings from 1 to 128, determine the output frequency.

Optionally, a second resistor at the SET input provides linear voltage control of the output frequency and can be used for frequency modulation. A narrow or wide VCO tuning range can be configured by the appropriate selection of the two resistors. The LTC6990 includes an enable function that is synchronized with the master oscillator to ensure clean, glitch-free output pulses. The disabled output can be configured to be high impedance or forced low.

TimerBlox
Features
  • Fixed-frequency or voltage-controlled operation
    • Fixed: single resistor programs frequency with <2.2% maximum error
    • VCO: two resistors set VCO center frequency and tuning range
  • Frequency range: 488Hz to 2MHz
  • 2.25V to 5.5V single supply operation
  • Output enable (selectable low or hi-Z when disabled)
  • 72μA supply current at 100kHz
  • 500μs start-up time
  • VCO bandwidth >300kHz at 1MHz
  • CMOS logic output sources/sinks 20mA
  • 50% duty cycle square wave output
  • –40°C to 125°C operating temperature range

LTC®6990 TimerBlox™

Manufacturer Part Number Description Available Quantity Datasheets
LTC6990CDCB#TRMPBF IC OSC SILICON PROG 6DFN 65
LTC6990CS6#TRMPBF IC OSC SILICON PROG TSOT23-6 16
LTC6990HS6#TRMPBF IC OSC SILICON PROG TSOT23-6 262
LTC6990IS6#TRMPBF IC OSC SILICON PROG TSOT23-6 417